+ 50 C Oscillators

Types of Oscillators

Change category view
Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 5ppb 0C - 50C CMOS 5V -155dBc/Hz at 10kHz 9In Stock
30Expected 29/06/2026
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 25.4 mm 25.4 mm 13 mm Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0C - 50C CMOS 3.3V 44In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 50 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 50ppb 0C - 50C CMOS 5V 35In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 5ppb 0C - 50C Sine Wave 3.3V 5In Stock
30Expected 19/01/2027
Min.: 1
Mult.: 1

OCXO 100 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm Tray
ECS OCXO Oscillators 10MHz 3.3V 5ppb 0C +50C 14In Stock
Min.: 1
Mult.: 1

OCXO SMD-6 10 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 10MHz 5ppb 0C - 50C CMOS 3.3V -150dBc/Hz at 10kHz 33In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 5ppb 0C - 50C CMOS 3.3V 33In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 50ppb 0C - 50C CMOS 3.3V 29In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 50 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0C - 50C CMOS 5V -150dBc/Hz at 10kHz 31In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0C - 50C Sine Wave 12V 23In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 2 PPB 15 pF 12 V 12 V Sine Wave Radial 0 C + 50 C 36.1 mm 27.2 mm 13 mm Tray
ECS OCXO Oscillators 100MHz 3.3V 5ppb 0C +50C 8In Stock
Min.: 1
Mult.: 1

OCXO SMD-6 100 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 12.8MHz 5ppb 0C - 50C CMOS 3.3V
15Expected 27/01/2027
Min.: 1
Mult.: 1

OCXO 12.8 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0C - 50C Sine Wave 5V -150dBc/Hz at 10kHz
12Expected 27/01/2027
Min.: 1
Mult.: 1

OCXO 10 MHz 2 PPB 15 pF 5 V 5 V Sine Wave Radial 0 C + 50 C 36.1 mm 27.2 mm 13 mm Tray
Fairview Microwave Specialist Oscillators WR-28 Waveguide Gunn Oscillator at a 35 GHz Center Frequency with 3 GHz Tuning Range and -95 dBc/Hz Phase Noise, Ku Band, UG-599/U 1Factory Stock Available
Min.: 1
Mult.: 1
Gunn Oscillators 35 GHz - 0.4 MHz/deg C 5 V 0 C + 50 C 25.4 mm 25.4 mm 31.75 mm Bag
Micro Crystal OCXO Oscillators 16.384 MHz OCXO LVCMOS 90mW Oscillator 3.3V 14-DIP Module, 4 Leads Non-Stocked
Min.: 25
Mult.: 25

16.384 MHz 0.01 PPM HCMOS - 10 C + 50 C 20.2 mm 12.6 mm 7.8 mm
Micro Crystal OCXO Oscillators 8.192 MHz OCXO LVCMOS 95mW Oscillator 3.3V 14-DIP Module, 4 Leads Non-Stocked
Min.: 25
Mult.: 25

8.192 MHz 0.01 PPM HCMOS - 10 C + 50 C 20.2 mm 12.6 mm 7.8 mm
Fairview Microwave Specialist Oscillators WR-28 Waveguide Gunn Oscillator at a 35 GHz Center Frequency with 3 GHz Tuning and -95 dBc/Hz Phase Noise, Ka Band, UG-599/U, Heatsink Non-Stocked
Min.: 1
Mult.: 1
Gunn Oscillators 35 GHz - 0.4 MHz/deg C 5 V 0 C + 50 C 25.4 mm 25.4 mm 31.75 mm Bag
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 16.384MHz 5ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 16.384 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 20MHz 5ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 15
Mult.: 15

OCXO 20 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 26MHz 50ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 50

OCXO 26 MHz 50 PPB 15 pF 3.13 V 3.46 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 40MHz 50ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 50

OCXO 40 MHz 50 PPB 15 pF 3.13 V 3.46 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 26MHz 50ppb 0C - 50C CMOS 5V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 50

OCXO 50 PPB 5 V CMOS 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 5ppb 0C - 50C CMOS 3.3V Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 21 mm 21 mm 11 mm Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 5ppb 0C - 50C CMOS 5V -150dBc/Hz at 10kHz Non-Stocked Lead-Time 32 Weeks
Min.: 20
Mult.: 20

OCXO 10 MHz 5 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 21 mm 21 mm 11 mm Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 5ppb 0C - 50C CMOS 3.3V Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 25.4 mm 25.4 mm 13 mm Tray