Oscillators

Results: 151.490
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Microchip Technology Standard Clock Oscillators MEMS OSC, HCSL, 40MHz, 50ppm, 2.5-3.3V, -40 to 85C, 2.5x2.0mm 560In Stock
Rp25.684,40
Rp21.281,36
Min.: 1
Mult.: 1
MEMS Oscillators VDFN-6 40 MHz 50 PPM 2.25 V 3.6 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Cut Tape
Microchip Technology Standard Clock Oscillators MEMS OSC, LVDS, 148.5MHz, 10ppm, 2.5-3.3V, -40 to 105C, 5.0x3.2mm 288In Stock
Rp55.221,46
Rp46.048,46
Rp45.681,54
Min.: 1
Mult.: 1
MEMS Oscillators CDFN-6 148.5 MHz 10 PPM 2 pF 2.25 V 3.63 V LVDS SMD/SMT - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
Pletronics Inc. Standard Clock Oscillators 70MHz CMOS Configurable Clock Oscillator 291In Stock
Cut Tape
Rp32.839,34
Rp28.252,84
Rp26.968,62
Rp24.400,18
Reel
Rp20.364,06
Min.: 1
Mult.: 1
: 500
Standard Oscillators LCC-4 70 MHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.81 mm (0.032 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 50MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 432In Stock
3.000Expected 25/01/2027
Cut Tape
Rp43.663,48
Rp37.609,30
Rp35.774,70
Rp32.472,42
Reel
Rp24.767,10
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 50 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 2520-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2 861In Stock
3.000Expected 16/02/2027
Cut Tape
Rp83.474,30
Rp68.797,50
Rp67.696,74
Rp64.027,54
Reel
Rp37.425,84
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 1008 (2520 metric) 25 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 39.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +105C 2.0 x 1.6 mm 4 Pad 700In Stock
1.000Expected 05/01/2027
Cut Tape
Rp39.260,44
Rp31.004,74
Rp29.720,52
Rp28.436,30
Reel
Rp24.033,26
Rp21.464,82
Min.: 1
Mult.: 1
: 1.000
TCXO 2 mm x 1.6 mm x 0.8 mm 39 MHz 0.5 PPM 10 pF 1.7 VDC 3.6 VDC Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 24.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 1.0ppm -40 +85 C 3.2 x 2.5mm 4-SMD 150In Stock
2.000Expected 05/01/2027
Cut Tape
Rp30.821,28
Rp24.216,72
Rp23.299,42
Rp21.648,28
Reel
Rp19.630,22
Min.: 1
Mult.: 1
: 1.000
TCXO SMD-4 24 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. VCXO Oscillators Single Freq ULJ VCXO, OE P2, 0.2-3000MHz 110In Stock
300Expected 27/11/2026
Rp733.106,16
Rp637.340,04
Rp609.821,04
Rp566.157,56
Min.: 1
Mult.: 1
VCXO 5 mm x 3.2 mm 1.25 GHz 20 PPM 5 pF 2.375 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.17 mm Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 125MHz 25ppm -40 C - 85 C LVDS 2.375V - 3.63V 836In Stock
Cut Tape
Rp96.866,88
Rp83.474,30
Rp79.438,18
Rp75.585,52
Reel
Rp66.962,90
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators SMD-6 125 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Microchip Technology MEMS Oscillators MEMS Oscillator Low PWR LVDS -40C-85C 22.527In Stock
Rp30.270,90
Rp25.134,02
Rp24.216,72
Min.: 1
Mult.: 1
MEMS Oscillators VDFN-6 125 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Cut Tape
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 3.224In Stock
Cut Tape
Rp47.332,68
Rp41.278,50
Rp37.425,84
Rp35.774,70
Reel
Rp29.720,52
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz 25ppm -40 C - 85 C LVPECL 3.3V 980In Stock
Cut Tape
Rp93.931,52
Rp81.639,70
Rp77.236,66
Rp74.117,84
Reel
Rp62.376,40
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 100 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 128MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 4.840In Stock
Rp12.842,20
Rp12.750,47
Rp11.557,98
Rp11.484,60
Rp11.466,25
Min.: 1
Mult.: 1
CDFN-4 128 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz 25ppm -40 C - 85 C HCSL 2.375V - 3.63V 687In Stock
Cut Tape
Rp97.233,80
Rp84.391,60
Rp79.988,56
Rp76.502,82
Reel
Rp63.293,70
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators SMD-6 156.25 MHz 25 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2520 4-SMD XO 100 MHz 25ppm -40 C - 85 C HCSL 2.375V - 3.63V 661In Stock
Cut Tape
Rp84.391,60
Rp73.384,00
Rp69.531,34
Rp66.412,52
Reel
Rp55.038,00
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators SMD-4 100 MHz 25 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 125MHz 25ppm -40 C - 85 C LVDS 3.3V 682In Stock
Cut Tape
Rp96.866,88
Rp83.474,30
Rp79.438,18
Rp75.585,52
Reel
Rp66.962,90
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators SMD-6 125 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 200MHz 25ppm Stability 45ppmppm Pullability -40 C - 85 C CMOS 3.3V 672In Stock
Cut Tape
Rp530.015,94
Rp458.283,08
Rp435.167,12
Rp414.252,68
Reel
Rp400.493,18
Min.: 1
Mult.: 1
: 1.000
VCXO 200 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 8.7 mm 5.5 mm Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz 25ppm -40 C - 85 C HCSL 2.375V - 3.63V 1.116In Stock
Cut Tape
Rp99.435,32
Rp86.409,66
Rp81.639,70
Rp78.337,42
Reel
Rp65.311,76
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators SMD-6 100 MHz 25 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 3.290In Stock
Cut Tape
Rp62.559,86
Rp54.304,16
Rp51.552,26
Rp49.350,74
Reel
Rp38.343,14
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 847In Stock
Cut Tape
Rp63.293,70
Rp55.038,00
Rp52.102,64
Rp49.901,12
Reel
Rp41.461,96
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 LV-PECL 2.5V 1.000In Stock
Cut Tape
Rp40.544,66
Rp35.040,86
Rp33.206,26
Rp30.454,36
Reel
Rp25.684,40
Min.: 1
Mult.: 1
: 2.000
1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 25MHz, 20ppm, , -40 to 125C, 2.5x2.0mm 688In Stock
Rp21.831,74
Rp18.162,54
Rp18.125,85
Min.: 1
Mult.: 1
20 PPM 10 pF 1.71 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C Cut Tape
KYOCERA AVX Standard Clock Oscillators 156.25MHz 3225 HCSL 2.5V 1.000In Stock
Cut Tape
Rp40.544,66
Rp35.040,86
Rp33.206,26
Rp30.454,36
Reel
Rp25.684,40
Min.: 1
Mult.: 1
: 2.000
1210 (3225 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 25MHz 25ppm -40 C - 85 C CMOS 1.2V 900In Stock
Cut Tape
Rp22.932,50
Rp19.813,68
Rp18.712,92
Rp16.988,40
Reel
Rp13.594,39
Min.: 1
Mult.: 1
: 1.000
25 MHz 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2520 HCSL 2.5V 1.000In Stock
Cut Tape
Rp40.544,66
Rp35.040,86
Rp33.206,26
Rp30.454,36
Reel
Rp25.684,40
Min.: 1
Mult.: 1
: 2.000
1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel