Half Size Standard Clock Oscillators

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators DIP-8 5V 28.322MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1
No
Standard Oscillators Half Size 28.322 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100
ECS Standard Clock Oscillators DIP-8 5V 4MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
No
Standard Oscillators Half Size 4 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100
ECS Standard Clock Oscillators DIP-8 5V 64MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1
No
Standard Oscillators Half Size 64 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100
ECS Standard Clock Oscillators DIP-8 5V 8MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1
No
Standard Oscillators Half Size 8 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100
ECS Standard Clock Oscillators CLKOSC 8.192MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1
No
Standard Oscillators Half Size 8.192 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100
ECS Standard Clock Oscillators DIP-8 5V 9.216MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 9.216 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100
ECS Standard Clock Oscillators DIP-3 5V 2.4576MHz Non-Stocked
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 2.4576 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100 Tube
ECS Standard Clock Oscillators DIP-8 5V 25MHz Non-Stocked
Min.: 1.000
Mult.: 40
No
Standard Oscillators Half Size 25 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100
ECS Standard Clock Oscillators DIP-8 5V 32.514MHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 40
No
Standard Oscillators Half Size 32.514 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100
ECS Standard Clock Oscillators DIP-8 5V 5MHz Non-Stocked
Min.: 1.000
Mult.: 1.000
No
Standard Oscillators Half Size 5 MHz 100 PPM 50 pF 5 V 5 V Radial 0 C + 70 C 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100