MulitVolt Oscillators

Types of Oscillators

Change category view
Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 8MHz 1.8-3.3V 25ppm -40C +85C 768In Stock
1.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-7050MV 49.152 MHz 7050 1.6 -3.6V +/-50 ppm -40 - +85C 790In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators SMD-4 49.152 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV, 8MHz, Multi-Volt, 1.6 - 3.6V, +/-50ppm, -40C - +85C, 4-SMD, 3.2mm x 2.5mm, RoHS 546In Stock
3.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV, 20MHz, Multi-Volt, 1.6 - 3.6V, +/-50ppm, -40C- +85C, 4-SMD 3.2mm x 2.5mm RoHS 1.653In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 516In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 24.57 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz, Multi-Volt 1.6 - 3.6 V, STAB +/-25 ppm, -40 - +85C, 4-SMD 2.5 x 2.0 mm RoHS 1.882In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 V 3.6 V Reel, Cut Tape
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 860In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 898In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 484In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 - 3.6 V +/-20ppm -20 - 70C 4-SMD 7.0 x 5.0 mm RoHS 752In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 20 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 12.2880MHZ HCMOS 753In Stock
1.000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 12.288 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape
ECS TCXO Oscillators MultiVolt TCXO 38.4MHz +/-500ppb 1.7V 3.465V 2.5 mA -30 C 85 C 2.00mm x 1.60mm 536In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 38.4 MHz 0.5 PPM 10 pF 2.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 24.000MHZ CMOS SMD ECS-TXO-2520MV 24MHz CMOS +1.7V - +3.6V +/-2.5ppm -30C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 306In Stock
1.000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,20MHz,+/-2.5ppm,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm 148In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 20 MHz 2.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,27MHz,+/-1ppm,1.7V 3.465V,2.5mA,-40 C 85 C, 3.20mm x 2.50mm 306In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 27 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz CMOS 1.6-3.6V 717In Stock
3.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz CMOS 1.6-3.6V 18In Stock
1.000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2 mm x 1.6 mm 24 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz CMOS 1.6-3.6V 329In Stock
1.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2 mm x 1.6 mm 26 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),22.5792MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,+/-50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 55In Stock
2.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 22.5792 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),1MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,+/-50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 448In Stock
1.000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 1 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),4.096MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,+/-50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 461In Stock
1.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 4.096 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 818In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 27 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 1.6-3.6V 25ppm -40C +85C 84In Stock
9.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.000 MHz Multi-Volt 1.62 3.63 V +/-5ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 479In Stock
1.000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 5 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 16.0000MHZ HCMOS 516In Stock
1.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape