ECS-1612MV Series Standard Clock Oscillators

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators 8.192 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2.377In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 8.192 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.6864 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2.614In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 3.6864 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.9152 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2.765In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 4.9152 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 7.3728 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2.927In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 7.3728 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2.955In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 10 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2.988In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 24.576 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.120 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2.273In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 27.12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 52.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 3.984In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 52 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.096 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 995In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 4.096 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 1.006In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 20 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 134In Stock
3.000Expected 16/02/2027
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 32 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 401In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 40 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz CMOS 1.6-3.6V 6.053In Stock
3.000Expected 09/03/2027
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz CMOS 1.6-3.6V 9.458In Stock
18.000Expected 09/03/2027
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.288MHz CMOS 1.6-3.6V 1.492In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 12.288 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 19.2MHz CMOS 1.6-3.6V 1.704In Stock
6.000Expected 09/03/2027
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 19.2 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz CMOS 1.6-3.6V 6.828In Stock
18.000On Order
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz CMOS 1.6-3.6V 5.945In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz CMOS 1.6-3.6V 1.930In Stock
3.000Expected 23/03/2027
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 26 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz CMOS 1.6-3.6V 3.915In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz CMOS 1.6-3.6V Non-Stocked Lead-Time 32 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-1612MV Reel
ECS Standard Clock Oscillators 12MHz CMOS 1.6-3.6V Non-Stocked Lead-Time 32 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-1612MV Reel
ECS Standard Clock Oscillators 24MHz CMOS 1.6-3.6V Non-Stocked Lead-Time 32 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 30 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-1612MV Reel
ECS Standard Clock Oscillators 25MHz CMOS 1.6-3.6V Non-Stocked Lead-Time 32 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-1612MV Reel