ESC-2520S Series Standard Clock Oscillators

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators 16MHz 1.8V 10ppm -40C +85C 1.823In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 10 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 2.5V 10ppm -40C +85C 1.821In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 10 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32MHz 3.3V 10ppm -40C +85C 1.988In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 32 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10MHz 1.8V 10ppm -40C +85C 452In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 10 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 1.8V 10ppm -40C +85C 742In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 10 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 2.5V 10ppm -40C +85C 842In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 10 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 1.8V 10ppm -40C +85C 6.588In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 10 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 1.8V 10ppm -40C +85C 1.646In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 10 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz 1.8V 10ppm -40C +85C 1.901In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 10 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32MHz 1.8V 10ppm -40C +85C 1.345In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 32 MHz 10 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 3.3V 10ppm -40C +85C 1.738In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 3.3V 10ppm -40C +85C 4.983In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz 3.3V 10ppm -40C +85C 1.493In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 40 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 1.8V 10ppm -40C +85C 7In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 10 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 38.4MHz 1.8V -40C +85C 21In Stock
1.000Expected 16/02/2027
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 38.4 MHz 15 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz 1.8V 10ppm -40C +85C 766In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 40 MHz 10 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz 1.8V 10ppm -40C +85C 853In Stock
1.000Expected 23/02/2027
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 10 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz 2.5V 10ppm -40C +85C 204In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 10 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10MHz 3.3V 10ppm -40C +85C 702In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 3.3V 10ppm -40C +85C 204In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 3.3V 10ppm -40C +85C 896In Stock
1.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 3.3V 15ppm -40C +85C 637In Stock
1.000Expected 16/02/2027
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 15 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 3.3V 10ppm -40C +85C 520In Stock
21.000On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz 3.3V 10ppm -40C +85C 526In Stock
1.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz 3.3V 10ppm -40C +85C 1.016In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 10 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel