32.768 kHz MEMS Oscillators

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 32.768KHz, 20PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 56In Stock
Min.: 1
Mult.: 1

VLGA-4 32.768 kHz 20 PPM 5 pF 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C DSC6000B
SiTime MEMS Oscillators 32.768KHz 400mV1.10V -40C +85C 100ppm 5.177In Stock
Min.: 1
Mult.: 1
: 1.000

1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V 1.4 uA - 40 C + 85 C SiT1532
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C 8.443In Stock
Min.: 1
Mult.: 1
: 3.000

1.5 mm x 0.8 mm 32.768 kHz 75 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C SiT1532
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C 2.387In Stock
Min.: 1
Mult.: 1
: 1.000

2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 16.478In Stock
Min.: 1
Mult.: 1
: 3.000

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators 741In Stock
Min.: 1
Mult.: 1
: 1.000

2.9 mm x 2.8 mm 32.768 kHz 150 PPM 15 pF 1.5 V 3.63 V LVCMOS 2.8 uA - 40 C + 105 C
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 1.282In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 96In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 32.768KHz, 50PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm 2.739In Stock
Min.: 1
Mult.: 1
: 3.000

VFLGA-4 32.768 kHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS 3 mA - 40 C + 85 C
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm 2.000In Stock
Min.: 1.000
Mult.: 1.000
: 1.000

VLGA-4 32.768 kHz 25 PPM 10 pF 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 125 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 2.000In Stock
Min.: 1.000
Mult.: 1.000
: 1.000
VLGA-4 32.768 kHz 25 PPM 10 pF 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 32.768KHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm 1.000In Stock
Min.: 1.000
Mult.: 1.000
: 1.000
VFLGA-4 32.768 kHz 50 PPM 10 pF 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 125 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 32.768KHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm 1.000In Stock
Min.: 1.000
Mult.: 1.000
: 1.000
VFLGA-4 32.768 kHz 50 PPM 10 pF 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 125 C DSC6000B
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 32.768KHz, 20PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm 96In Stock
Min.: 1
Mult.: 1

VFLGA-4 32.768 kHz 20 PPM 5 pF 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 125 C DSC6000B
SiTime MEMS Oscillators 32.768KHz R2R LVCMOS -40 to 85C 100ppm 66.568In Stock
Min.: 1
Mult.: 1
: 1.000

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, 400mV, 1.10V, 3k pcs T&R 8 mm 2.964In Stock
Min.: 1
Mult.: 1
: 3.000

2 mm x 1.2 mm 32.768 kHz 75 PPM 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, 300mV, 900mV, 1k pcs T&R 8 mm 3.942In Stock
Min.: 1
Mult.: 1
: 1.000

2 mm x 1.2 mm 32.768 kHz 75 PPM 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 5.799In Stock
Min.: 1
Mult.: 1
: 10.000

2 mm x 1.5 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators 32.768kHz 150ppm -40C +105C 893In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 150 PPM 15 pF 1.5 V 3.63 V LVCMOS 2.8 uA - 40 C + 105 C SiT1630

SiTime MEMS Oscillators -40 to 105C, SOT23, 150ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS 3.077In Stock
Min.: 1
Mult.: 1
: 1.000

SOT-23-5 32.768 kHz 150 PPM 1.5 V 3.63 V LVCMOS 2.8 uA - 40 C + 105 C

SiTime MEMS Oscillators -40 to 85C, SOT23, 100ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm 1.682In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 12In Stock
6.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 3.000

1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1532
SiTime MEMS Oscillators 32.768kHz 75ppm -20C +70C 81In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.5 V 3.63 V LVCMOS - 10 C + 70 C
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C 101In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS Oscillators 32.768KHz 400mV1.10V -40C +85C 100ppm 1.212In Stock
Min.: 1
Mult.: 1
: 1.000

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C