8 MHz 30 PPM MEMS Oscillators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Series
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V LVCMOS 4 mA - 40 C + 125 C SiT2024A
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V LVCMOS 4 mA - 40 C + 125 C SiT2024A
SiTime MEMS Oscillators -40 to 125C, 2016, 30ppm, Default Dr Str, 3.3V, 8MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 8 MHz 30 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SIT8918B
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked
Min.: 250
Mult.: 250
: 250

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V - 40 C + 125 C SiT2024A
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C N/A
Min.: 1
Mult.: 1
: 250

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V - 40 C + 125 C SiT2024A