Tube MEMS Oscillators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, HCSL, 38.4MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm Non-Stocked Lead-Time 5 Weeks
Min.: 550
Mult.: 550

VDFN-6 38.4 MHz 50 PPM 2 pF 2.25 V 3.6 V HCSL - 40 C + 85 C
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, HCSL, 125MHz, 50PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 5 Weeks
Min.: 560
Mult.: 560

VDFN-6 125 MHz 50 PPM 2 pF 2.25 V 3.6 V HCSL 40 mA - 40 C + 105 C
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, HCSL, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 5 Weeks
Min.: 420
Mult.: 420

VDFN-6 156.25 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL 40 mA - 40 C + 105 C
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, HCSL, 125MHz, 20PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 5 Weeks
Min.: 280
Mult.: 280

VDFN-6 125 MHz 20 PPM 2 pF 2.25 V 3.6 V HCSL 22 mA - 40 C + 105 C AEC-Q100 DSA1124
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, HCSL, 100MHz, 50PPM, 2.5-3.3V, -40 to 125C, 3.2 x 2.5mm Non-Stocked Lead-Time 5 Weeks
Min.: 330
Mult.: 330

VDFN-6 100 MHz 50 PPM 2 pF 2.25 V 3.6 V HCSL - 40 C + 125 C AEC-Q100 DSA1124
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, HCSL, 100MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 5 Weeks
Min.: 330
Mult.: 330

VDFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, HCSL, 100MHz, 50PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 5 Weeks
Min.: 280
Mult.: 280

VDFN-6 100 MHz 50 PPM 2 pF 2.25 V 3.6 V HCSL - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, HCSL, 100MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 5 Weeks
Min.: 280
Mult.: 280

VDFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL - 40 C + 105 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, HCSL, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm Non-Stocked Lead-Time 5 Weeks
Min.: 330
Mult.: 330
VDFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL - 40 C + 85 C AEC-Q100