ABRACON MEMS Oscillators

Results: 19.019
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Series
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 10MHz 50ppm -40 C 85 C CMOS 3.3V 2.918In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 10 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C ASDM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 100MHz 50ppm -40 C 85 C CMOS 3.3V 4.799In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 100 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C ASDM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 20MHz 50ppm -40 C 85 C CMOS 3.3V 1.412In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C ASDM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 60MHz 50ppm -40 C 85 C CMOS 3.3V 960In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 60 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C ASDM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 30MHz 50ppm -40 C 85 C CMOS 1.8V 3.3V 1.492In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 30 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C ASDMB
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 4MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 890In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 4 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C ASDMB
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 30MHz 50ppm -40 C 85 C CMOS 3.3V 2.379In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 30 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C ASEM1

ABRACON MEMS Oscillators Oscillator 3225 4-SMD 10MHz 50ppm -40 C 85 C CMOS 1.8V 3.3V 4.886In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 10 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C ASEMB
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 18.432MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 918In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 18.432 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C ASEMB
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 24MHz 50ppm -55 C 125 C CMOS 2.25V 3.6V 1.721In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 24 MHz 2.25 V 3.6 V CMOS ASEMP
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 66.666MHz 25ppm -40 C 85 C CMOS 2.25V 3.6V 1.579In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 66.666 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C ASEMP
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 16.384MHz 25ppm -40 C 85 C CMOS 1.8V 3.3V 876In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 16.384 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 5 mA, 6 mA, 7 mA - 40 C + 85 C ASFLMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 20MHz 25ppm -40 C 85 C CMOS 1.8V 3.3V 2.484In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 20 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 5 mA, 6 mA, 7 mA - 40 C + 85 C ASFLMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 24.576MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 1.984In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 24.576 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS 5 mA, 6 mA, 7 mA - 40 C + 85 C ASFLMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 29.4912MHz 25ppm -40 C 85 C CMOS 1.8V 3.3V 940In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 29.4912 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 5 mA, 6 mA, 7 mA - 40 C + 85 C ASFLMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 33MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 656In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 33 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS 5 mA, 6 mA, 7 mA - 40 C + 105 C ASFLMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 33.333MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 2.507In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 33.333 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS 5 mA, 6 mA, 7 mA - 40 C + 105 C ASFLMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 40MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 1.740In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 40 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS 6 mA, 7 mA, 8 mA - 40 C + 105 C ASFLMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 48MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 1.686In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 48 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS 6 mA, 7 mA, 8 mA - 40 C + 85 C ASFLMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 8MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 1.275In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 8 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS 5 mA, 6 mA, 7 mA - 40 C + 105 C ASFLMB
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 1.8432MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 993In Stock
Min.: 1
Mult.: 1
Reel: 1.000

7 mm x 5 mm 1.8432 MHz 10 PPM 15 pF 1.7 V 3.3 V LVCMOS - 40 C + 105 C ASVMB
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 40MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 851In Stock
Min.: 1
Mult.: 1
Reel: 1.000

7 mm x 5 mm 40 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C ASVMB
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 16MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.167In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 mm x 1.6 mm 16 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 50MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.488In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 50 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 24MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.041In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.6 mm x 1.2 mm 24 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM