SiTime MEMS Oscillators

Results: 7.601
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 1MHz, OE, 250 pcs T&R 8 mm 214In Stock
Min.: 1
Mult.: 1
Reel: 250

1 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 2016, 25ppm, 3.3V, 24MHz, OE, 250 pcs T&R 8 mm 180In Stock
Min.: 1
Mult.: 1
Reel: 250

2 mm x 1.6 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 3.3V, 26MHz, OE, T&R 755In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AEC-Q100 SiT8008B
SiTime MEMS Oscillators 25.0MHz -20C +70C 3.3V 20ppm 41In Stock
Min.: 1
Mult.: 1
Reel: 250

7 mm x 5 mm 25 MHz 20 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 223In Stock
Min.: 1
Mult.: 1
Reel: 250

25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 25.0MHz -40C +85C 3.3V 50ppm 343In Stock
Min.: 1
Mult.: 1
Reel: 250

2.5 mm x 2 mm 25 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 25.0MHz -40C +85C 2.5-3.3V 50ppm 128In Stock
250Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 25 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 138In Stock
Min.: 1
Mult.: 1
Reel: 250

25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 265In Stock
Min.: 1
Mult.: 1
Reel: 250

12 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 2.25V-3.63V, 52MHz, ST, 250 pcs T&R 8 mm 861In Stock
Min.: 1
Mult.: 1
Reel: 250

2 mm x 1.6 mm 52 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 50MHz, OE, T&R 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 100MHz 2.5-3.3V -40C +85C 50ppm 881In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 38.4MHz, OE, 250 pcs T&R 12/16 mm 250In Stock
Min.: 1
Mult.: 1
Reel: 250

2.5 mm x 2 mm 38.4 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 31 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators -40 to 125C, 3225, 50ppm, Default Dr Str, 3.3V, 100MHz, NC, 250 pcs T&R 8 mm 357In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SIT8918B
SiTime MEMS Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 33.33333MHz, OE, 250 pcs T&R 12/16 mm 247In Stock
Min.: 1
Mult.: 1
Reel: 250

33.33333 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 100MHz, OE, LVDS, 1k pcs T&R 8 mm 132In Stock
1.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 100 MHz 20 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120

SiTime MEMS Oscillators 12MHz 3.3V 25ppm -40C +85C 1.012In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators 50MHz 3.3V 25ppm -40C +85C 772In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators 25MHz 3.3V -40C +85C 590In Stock
500Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 250

25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 45 C + 85 C SiT1602B

SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 2.25V-3.63V, 19.2MHz, ST, 3k pcs T&R 8 mm 1.702In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.5 mm x 2 mm 19.2 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 24MHz, OE, 250 pcs T&R 8 mm 200In Stock
Min.: 1
Mult.: 1
Reel: 250

2 mm x 1.6 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 445In Stock
Min.: 1
Mult.: 1
Reel: 250

2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 90MHz +/-50ppm -40C to85C 3.3V 245In Stock
Min.: 1
Mult.: 1
Reel: 250

5 mm x 3.2 mm 90 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 8.00MHz -20C +70C 3.3V 50ppm 408In Stock
Min.: 1
Mult.: 1
Reel: 250

7 mm x 5 mm 8 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 50MHz 3.3V -40C +85C 244In Stock
Min.: 1
Mult.: 1
Reel: 250

5 mm x 3.2 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B