AEC-Q200 MEMS Oscillators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series

SiTime MEMS Oscillators 40MHz -55C +125C 3.3V 25ppm AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 40 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 55 C + 125 C AEC-Q200 SiT2024B

SiTime MEMS Oscillators 4.096MHz -55C +125C 3.3V 25ppm AEC-Q200 132In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 4.096 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 55 C + 125 C AEC-Q200 SiT2024A

SiTime MEMS Oscillators 16MHz -40C +105C 3.3V 50ppm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

SOT-23-5 16 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 40 C + 105 C AEC-Q200 SiT2024A

SiTime MEMS Oscillators 27MHz -40C +105C 2.8V 30ppm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SOT-23-5 27 MHz 30 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 40 C + 105 C AEC-Q200 SiT2024B
SiTime MEMS Oscillators 50MHz -40C +125C 3.3V 25ppm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 50 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C AEC-Q200 SIT8924A
SiTime MEMS Oscillators 2.048MHz -40C +125C 3.3V 30ppm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 2.048 MHz 30 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C AEC-Q200 SIT8924A
SiTime MEMS Oscillators 66.666666MHz 3.3V -55C +125C AEC-Q200 Non-Stocked
Min.: 250
Mult.: 250
: 250

5 mm x 3.2 mm 66.666666 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 55 C + 125 C AEC-Q200 SIT8924A