- 40 C Bulk OCXO Oscillators

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 10MHz 25ppb -40 C - 85 C CMOS 3.3V 246In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 25 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.7 mm 7.5 mm 4.1 mm AOCJYR Bulk
ABRACON OCXO Oscillators XTAL OSC OCXO 20.0000MHZ LVCMOS 165In Stock
Min.: 1
Mult.: 1

OCXO 20 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.7 mm 7.5 mm 4.1 mm AOCJYR Bulk
CTS Electronic Components OCXO Oscillators 20MHz 10ppb Stratum3 LVCMOS -40 +85C 3.3V 45In Stock
Min.: 1
Mult.: 1

OCXO 20 MHz 10 pF 3.135 V 3.465 V HCMOS Radial - 40 C + 85 C 20 mm 12.7 mm 11 mm 1380100 Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 1.5us over 24hrs 4In Stock
10Expected 14/09/2026
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 12In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 10 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 4In Stock
25Expected 22/12/2026
Min.: 1
Mult.: 1

OCXO SMD-10 38.4 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.88MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 21In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 38.88 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 8In Stock
25Expected 05/10/2026
Min.: 1
Mult.: 1

OCXO SMD-10 10 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 20MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 12In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 20 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 11In Stock
25Expected 15/12/2026
Min.: 1
Mult.: 1

OCXO SMD-10 38.4 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 10MHz +/-10ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz 63In Stock
Min.: 1
Mult.: 1

OCXO SMD-4 10 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 1.5us over 8hrs 1In Stock
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 8.0us over 24hrs 1In Stock
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk
Pletronics Inc. OCXO Oscillators 7mm x 5mm, 10MHz OCXO +-20ppb, -40-85 C 2In Stock
Min.: 1
Mult.: 1

OCXO 7.5 mm x 5.5 mm 10 MHz 20 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 7.5 mm 5.5 mm 3.3 mm Bulk
KYOCERA AVX OCXO Oscillators OCXO 4In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 15 pF 3.13 V 3.47 V Sine Wave DIP - 40 C + 85 C 25 mm 25 mm KOVE Bulk
KYOCERA AVX OCXO Oscillators OCXO 9In Stock
Min.: 1
Mult.: 1

OCXO DIP-14 100 MHz 100 PPM 15 pF 3.13 V 3.47 V CMOS DIP - 40 C + 85 C 16.8 mm 9.7 mm 11.4 mm KOVL Bulk
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 20MHz +/-10ppb -40C - 95C CMOS 3.3V -164dBc/Hz at 10kHz
339On Order
Min.: 1
Mult.: 1

OCXO SMD-4 20 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Bulk
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 1ppb -40C - 70C Sine Wave 12V -167dBc/Hz at 10kHz
3Expected 17/11/2026
Min.: 1
Mult.: 1

10 MHz 1 PPB 11.4 V 12.6 V Sine Wave Radial - 40 C + 70 C 25.4 mm 25.4 mm 13 mm O-C25AA Bulk
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 50ppb -40C - 70C Sine Wave 5V -169dBc/Hz at 10kHz
3Expected 17/11/2026
Min.: 1
Mult.: 1

10 MHz 50 PPB 4.75 V 5.25 V Sine Wave Radial - 40 C + 70 C 25.4 mm 25.4 mm 13 mm O-C25AB Bulk
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 30ppb -40C - 85C Sine Wave 5V -176dBc/Hz at 10kHz
3Expected 17/11/2026
Min.: 1
Mult.: 1

100 MHz 30 PPB 4.75 V 5.25 V Sine Wave Radial - 40 C + 85 C 25.4 mm 25.4 mm 12 mm O-C25AC Bulk
ABRACON OCXO Oscillators OCXO 14-DIP, 6 Pin 10MHz 5ppb -40C - 85C Sine Wave 5V -165dBc/Hz at 10kHz
5Expected 15/12/2026
Min.: 1
Mult.: 1

DIP-14 10 MHz 5 PPB 15 pF Sine Wave DIP - 40 C + 85 C 20.4 mm 12.7 mm 10.2 mm O-C14AL Bulk
ABRACON OCXO Oscillators OCXO 14-DIP, 6 Pin 10MHz 30ppb -40C - 85C Sine Wave 5V -165dBc/Hz at 10kHz
5Expected 15/12/2026
Min.: 1
Mult.: 1

DIP-14 10 MHz 30 PPB 15 pF 4.75 V 5.25 V Sine Wave DIP - 40 C + 85 C 20.4 mm 12.7 mm 10.2 mm O-C14AL Bulk
ABRACON OCXO Oscillators OCXO 14-DIP, 6 Pin 10MHz 30ppb -40C - 85C CMOS 5V -165dBc/Hz at 10kHz
5Expected 15/12/2026
Min.: 1
Mult.: 1

DIP-14 10 MHz 30 PPB 15 pF 4.75 V 5.25 V CMOS DIP - 40 C + 85 C 20.4 mm 12.7 mm 10.2 mm O-C14AL Bulk
ABRACON OCXO Oscillators OCXO 20 x 20 5 Pin 100MHz 50ppb -40C - 85C Sine Wave 5V -175dBc/Hz at 10kHz
3Expected 15/12/2026
Min.: 1
Mult.: 1

100 MHz 50 PPB 4.75 V 5.25 V Sine Wave Radial - 40 C + 85 C 20.2 mm 20.2 mm 11 mm O-C20AA Bulk
KYOCERA AVX OCXO Oscillators OCXO
17On Order
Min.: 1
Mult.: 1

OCXO 10 MHz 15 pF 3.13 V 3.47 V Sine Wave DIP - 40 C + 85 C 14.4 mm 9.4 mm 9.83 mm KOVP Bulk