SMD/SMT OCXO Oscillators

Results: 285
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
IQD OCXO Oscillators 10.0MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm
100Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 100

7.5 mm x 5.5 mm x 3.3 mm 10 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm IQOV-116-1 Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C 85 C CMOS 3.3V -152dBc/Hz at 10kHz
150Expected 06/04/2026
Min.: 1
Mult.: 1

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 10MHz +/-10ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz
163Expected 06/05/2026
Min.: 1
Mult.: 1

OCXO SMD-4 10 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Bulk
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 5ppb 0 C 50 C CMOS 3.3V
45Expected 07/10/2026
Min.: 1
Mult.: 1

OCXO 100 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 30ppb -40 C 75 C Sine Wave 3.3V
13Expected 05/11/2026
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 10MHz 10ppb -20 C 70 C Sine Wave 3.3V -150dBc/Hz at 10kHz
6Expected 27/10/2026
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
SiTime OCXO Oscillators 1 to 60 MHz, Stratum 3E OCXO 25In Stock
Min.: 1
Mult.: 1
Reel: 25

OCXO 9 mm x 7 mm 50 MHz 8 PPB 15 pF 3.14 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 9 mm 7 mm 6.19 mm Reel, Cut Tape
ECS OCXO Oscillators 30.720 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm
98Expected 16/06/2026
Min.: 1
Mult.: 1

OCXO SMD-6 30.72 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm ECOC-9775 Cut Tape
ECS OCXO Oscillators 40MHz 3.3V 10ppb -20C +70C
44Expected 09/06/2026
Min.: 1
Mult.: 1

OCXO SMD-6 40 MHz 10 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
CTS Electronic Components OCXO Oscillators 10.000MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT
5On Order
Min.: 1
Mult.: 1
Reel: 100

OCXO SMD-4 10 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 12.800MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT
5Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 100

OCXO SMD-4 12.8 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 19.440MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT
5Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 100

OCXO SMD-4 19.44 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 20.000MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT
5On Order
Min.: 1
Mult.: 1
Reel: 100

OCXO SMD-4 20 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 24.576MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT
5On Order
Min.: 1
Mult.: 1
Reel: 100

OCXO SMD-4 24 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 30.720MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT
5Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 100

OCXO SMD-4 30.72 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators 100 MHZ 5.0V -40+75C 25Stock Available
Min.: 5
Mult.: 5

OCXO 100 MHz 30 PPB 15 pF 5 V 5 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
Microchip Technology OCXO Oscillators OCXO SMD 9.6 x 7.4 x 4.1mm, 3.3V, HCMOS, -40 to +85C, +/-10ppb, 24.576MHz Non-Stocked Lead-Time 12 Weeks
Min.: 30
Mult.: 30
Reel: 30

OCXO SMD-4 24.576 MHz 3.13 V 3.46 V LVHCMOS SMD/SMT - 40 C + 85 C 9.6 mm 7.4 mm 4.1 mm OX-6011 Reel
Microchip Technology OCXO Oscillators OCXO SMD, 14.3 x 9.4 x 6.1mm, 3.3V, HCMOS, -40 to +85C, +/-10ppb, 20MHz Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 30

OCXO SMD-6 20 MHz 3.13 V 3.46 V LVHCMOS SMD/SMT - 40 C + 85 C 14.3 mm 9.4 mm 6.2 mm OX-5021 Reel, Cut Tape
IQD OCXO Oscillators The factory is currently not accepting orders for this product. Non-Stocked
Min.: 1
Mult.: 1

OCXO 10 MHz 20 PPB 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 14.4 mm 9.5 mm 6.5 mm IQOV-162-3 Bulk
IQD OCXO Oscillators HCMOS 20ppb -40 to 85C 3.3V 3ppm to 8ppm Non-Stocked
Min.: 1
Mult.: 1

OCXO 12.8 MHz 20 PPB 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 14.4 mm 9.5 mm 6.5 mm IQOV-162-3 Bulk
IQD OCXO Oscillators The factory is currently not accepting orders for this product. Non-Stocked
Min.: 1
Mult.: 1

OCXO 19.2 MHz 20 PPB 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 14.4 mm 9.5 mm 6.5 mm IQOV-162-3 Bulk
IQD OCXO Oscillators 20MHz 20ppb -40C +85C Non-Stocked
Min.: 1
Mult.: 1

OCXO 20 MHz 20 PPB 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 14.4 mm 9.5 mm 6.5 mm IQOV-162-30 Bulk
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C 85 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C 85 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
Reel: 100

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C 85 C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel