CA OCXO Oscillators

Results: 556
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
KYOCERA AVX KOVSL10MDBCBCT
KYOCERA AVX OCXO Oscillators 10 MHZ 3.3V 1PPM 1In Stock
Min.: 1
Mult.: 1
Reel: 200

Reel, Cut Tape, MouseReel
ECS OCXO Oscillators 10.000 MHZ LVCMOS 3.3V +/-50ppb -40C - 85C 7.0 x 5.0 mm ECOC-7050 2In Stock
100Expected 02/06/2026
Min.: 1
Mult.: 1

OCXO SMD-10 10 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 3.3 mm ECOC-7050 Cut Tape
ECS OCXO Oscillators 100MHz 3.3V 5ppb 0C +50C 11In Stock
Min.: 1
Mult.: 1

OCXO SMD-6 100 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 1.5us over 24hrs
15On Order
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40 C 75 C Sine Wave 5V
138On Order
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 5 V 5 V Sine Wave Radial - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
IQD OCXO Oscillators 10.0MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm
100Expected 18/06/2027
Min.: 1
Mult.: 1
Reel: 100

7.5 mm x 5.5 mm x 3.3 mm 10 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm IQOV-116-1 Reel, Cut Tape, MouseReel
KYOCERA AVX OCXO Oscillators 100 MHZ 3.3V 1PPM
25Expected 21/05/2026
Min.: 1
Mult.: 1

OCXO 10 MHz 15 pF 3.13 V 3.47 V Sine Wave DIP - 40 C + 85 C 25 mm 25 mm KOVE Bulk
CTS Electronic Components OCXO Oscillators 5In Stock
Min.: 1
Mult.: 1
OCXO 25 MHz 20 PPB 11.4 V 12.6 V Sine Wave Radial - 40 C + 85 C 36 mm 27 mm 13.462 mm 196
KYOCERA AVX OCXO Oscillators 100 MHZ 3.3V 1PPM
41On Order
Min.: 1
Mult.: 1

OCXO 100 MHz 15 pF 3.13 V 3.47 V Sine Wave DIP - 40 C + 85 C 14.4 mm 9.4 mm 9.83 mm KOVP Bulk
KYOCERA AVX OCXO Oscillators 10 MHZ 3.3V 1PPM
21On Order
Min.: 1
Mult.: 1

OCXO 10 MHz 15 pF 3.13 V 3.47 V Sine Wave DIP - 40 C + 85 C 14.4 mm 9.4 mm 9.83 mm KOVP Bulk
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C 85 C CMOS 3.3V -152dBc/Hz at 10kHz
150Expected 23/02/2026
Min.: 1
Mult.: 1

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C 85 C CMOS 3.3V -152dBc/Hz at 10kHz
98On Order
Min.: 1
Mult.: 1

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 10MHz +/-10ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz
163Expected 06/05/2026
Min.: 1
Mult.: 1

OCXO SMD-4 10 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Bulk
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 5ppb 0 C 50 C CMOS 3.3V
45Expected 07/10/2026
Min.: 1
Mult.: 1

OCXO 100 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0 C 50 C CMOS 3.3V
44Expected 07/08/2026
Min.: 1
Mult.: 1

OCXO 10 MHz 50 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40 C 75 C CMOS 3.3V
20Expected 02/10/2026
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 10ppb -20 C 70 C Sine Wave 3.3V
25Expected 06/04/2026
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0 C 50 C Sine Wave 12V
24Expected 13/04/2026
Min.: 1
Mult.: 1

OCXO 10 MHz 2 PPB 15 pF 12 V 12 V Sine Wave Radial 0 C + 50 C 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
ABRACON OCXO Oscillators NEL OCXO 36x27 5 PIN TH 10MHZ +/-1ppb -10C - 70C Sine Wave 5V -123a.1Hz
1Expected 11/05/2026
Min.: 1
Mult.: 1

OCXO 36 mm x 27 mm 10 MHz 1 PPB 4.75 V 5.25 V Sine Wave Radial - 10 C + 70 C 36.1 mm 27.2 mm 19 mm O-CE70S Bulk
ABRACON OCXO Oscillators NEL OCXO 36x27 5 PIN TH 10MHZ +/-2ppb -10C - 70C Sine Wave 5V -123a.1Hz
4Expected 11/05/2026
Min.: 1
Mult.: 1

OCXO 36 mm x 27 mm 10 MHz 2 PPB 4.75 V 5.25 V Sine Wave Radial 0 C + 70 C 36.1 mm 27.2 mm 19 mm O-CE70S Bulk
ABRACON AOCTQ5-V-10.000MHZ-I3
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 3ppb -45 C 85 C CMOS 5V -155dBc/Hz at 10kHz
40Expected 23/04/2026
Min.: 1
Mult.: 1

OCXO AOCTQ5 Tray
KYOCERA AVX OCXO Oscillators 10 MHZ 3.3V 1PPM
6On Order
Min.: 1
Mult.: 1

OCXO 10 MHz 15 pF 3.13 V 3.47 V Sine Wave DIP - 40 C + 85 C 14.4 mm 9.4 mm 9.83 mm KOVP Bulk
KYOCERA AVX OCXO Oscillators 10 MHZ 1PPM
6On Order
Min.: 1
Mult.: 1

OCXO 10 MHz 15 pF 4.75 V 5.25 V Sine Wave DIP - 40 C + 85 C 25 mm 25 mm KLNE Bulk
ECS OCXO Oscillators 10.000 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm
80Expected 24/03/2026
Min.: 1
Mult.: 1

OCXO SMD-6 10 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm ECOC-9775 Cut Tape
ECS OCXO Oscillators 30.720 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm
98Expected 16/06/2026
Min.: 1
Mult.: 1

OCXO SMD-6 30.72 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm ECOC-9775 Cut Tape