MAX7377AXRD+T

Analog Devices / Maxim Integrated
700-MAX7377AXRD+T
MAX7377AXRD+T

Mfr.:

Description:
Silicon Oscillators Silicon Oscillator with Low-Power Freque

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Silicon Oscillators
RoHS:  
Silicon Oscillators
SOT-23-5
4 MHz
MAX7377
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Mounting Style: SMD/SMT
Factory Pack Quantity: 2500
Subcategory: Oscillators
Part # Aliases: MAX7377
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 2.361

Stock:
2.361 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp59.258 Rp59.258
Rp51.552 Rp515.520
Rp46.782 Rp1.169.550
Rp44.764 Rp4.476.400
Rp42.196 Rp10.549.000
Rp40.728 Rp20.364.000
Rp39.811 Rp39.811.000
Full Reel (Order in multiples of 2500)
Rp36.692 Rp91.730.000
Rp35.224 Rp176.120.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.