LTC6905HS5-80#TRMPBF

Analog Devices
584-C6905HS5-80TMPF
LTC6905HS5-80#TRMPBF

Mfr.:

Description:
Silicon Oscillators Fixed Freq SOT-23 Osc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Silicon Oscillators
RoHS:  
Silicon Oscillators
Fixed Frequency
SOT-23-5
80 MHz
300 PPM
5 pF
2.7 V
5.5 V
CMOS
SMD/SMT
- 40 C
+ 125 C
2.9 mm
1.75 mm
1 mm
LTC6905-XXX
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Duty Cycle - Max: 50 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 500
Subcategory: Oscillators
Unit Weight: 12,601 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 412

Stock:
412 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp105.673 Rp105.673
Rp91.180 Rp911.800
Rp86.777 Rp2.169.425
Rp82.557 Rp4.127.850
Rp78.888 Rp7.888.800
Rp74.852 Rp18.713.000
Full Reel (Order in multiples of 500)
Rp71.182 Rp35.591.000
Rp68.247 Rp68.247.000
Rp64.945 Rp162.362.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.