49.152 MHz Specialist Oscillators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime SiT3907AI-23-18NZ-49.152000X
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 49.152MHz, 1600 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 49.152 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-2F-18NZ-49.152000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 10ppm, 1.8V, 49.152MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

DCXO 49.152 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AC-C2-33NZ-49.152000Y
SiTime Specialist Oscillators -20 to 70C, 5032, 25ppm, 3.3V, 49.152MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

DCXO 49.152 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AIW23-18NZ-49.152000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 49.152MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

DCXO 49.152 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel