LVPECL Specialist Oscillators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime SiT3921AI-1CF-33NZ174.703084Y
SiTime Specialist Oscillators -40 to 85C, 5032, 10ppm, 3.3V, 174.703084MHz, 1600 PPM PR, LVPECL, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

DCXO 174.703084 MHz 10 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3921 Reel
SiTime SiT3921AC-1B2-25NH16.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 25ppm, 2.5V, 16MHz, 200 PPM PR, LVPECL, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

DCXO 16 MHz 25 PPM 2.25 V 2.75 V LVPECL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3921 Reel
SiTime SiT3921AC-1B2-33NH16.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 25ppm, 3.3V, 16MHz, 200 PPM PR, LVPECL, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

DCXO 16 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3921 Reel
SiTime SiT3922AC-1D2-33NB220.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 25ppm, 3.3V, 220MHz, 50 PPM PR, LVPECL, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

DCXO 220 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3922 Reel
SiTime SiT3922AC-1CF-33EM622.080000Y
SiTime Specialist Oscillators -20 to 70C, 5032, 10ppm, 3.3V, 622.08MHz, 25 PPM PR, LVPECL, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

DCXO 622.08 MHz 10 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT3922 Reel