Reel SMD/SMT Specialist Oscillators

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON FS7BCFM50.0-T1
ABRACON Specialist Oscillators SMD Spread Spectrum Oscillator, 50 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm 764In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.4 mm FS7BC Reel, Cut Tape, MouseReel
ABRACON FS7SCBM160.0-T1
ABRACON Specialist Oscillators SMD Spread Spectrum Oscillator, 160 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Spread Spectrum Oscillator 160 MHz 50 PPM 15 pF 2.97 V 3.63 V SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.4 mm FS7SC Reel
SiTime Specialist Oscillators -20 to 70C, 5032, 10ppm, 3.3V, 40MHz, 1600 PPM PR, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

DCXO 40 MHz 10 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime Specialist Oscillators -40 to 85C, 5032, 10ppm, 2.5V, 81.92MHz, 200 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 81.92 MHz 10 PPM 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime Specialist Oscillators -40 to 85C, 5032, 10ppm, 3.3V, 125MHz, 1600 PPM PR, LVDS, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 125 MHz 10 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3921 Reel
SiTime Specialist Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 24.576MHz, 200 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

DCXO 24.576 MHz 25 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel, Cut Tape
SiTime SiT3907AI-23-18NZ-49.152000X
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 49.152MHz, 1600 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 49.152 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3521AC-2C1331GU50.516667X
SiTime Specialist Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 50.516667MHz, G, Pin 1 OE, Pin 2 NC, 3200, LVDS, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50.516667 MHz 20 PPM 2.97 V 3.63 V LVDS SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C13310M156.250000X
SiTime Specialist Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 156.25MHz, 0, Pin 1 OE, Pin 2 NC, 25, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 156.25 MHz 20 PPM 2.97 V 3.63 V LVPECL SMD/SMT 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C1331SM156.250000X
SiTime Specialist Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 156.25MHz, SPI Mode, Pin 1 OE, Pin 2 NC, 25, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 156.25 MHz 20 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AC-4C333-0Z50.000000X
SiTime Specialist Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 50MHz, 0, OE, Pin 1-2 NC, 1600, HCSL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 50 PPM 2.97 V 3.63 V HCSL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C230-2Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.0V, 50MHz, 2, OE, Pin 1-2 NC, 800, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.7 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C230-3Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.0V, 50MHz, 3, OE, Pin 1-2 NC, 800, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.7 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C230-0Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.0V, 50MHz, 0, OE, Pin 1-2 NC, 800, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.7 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-1C233-3Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, 3, OE, Pin 1-2 NC, 800, LVPECL, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C13310C300.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 300MHz, 0, Pin 1 OE, Pin 2 NC, 80, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 300 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C13310E300.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 300MHz, 0, Pin 1 OE, Pin 2 NC, 100, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 300 MHz 20 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C13310M300.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 300MHz, 0, Pin 1 OE, Pin 2 NC, 25, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 300 MHz 20 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C13320E300.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 300MHz, 0, Pin 1 NC, Pin 2 OE, 100, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 300 MHz 20 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C225-GE25.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 2.5V, 25MHz, G, OE, Pin 1-2 NC, 100, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 25 MHz 25 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C233-3Y50.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, 3, OE, Pin 1-2 NC, 800, LVDS, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 50 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C333-GG24.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 24MHz, G, OE, Pin 1-2 NC, 150, LVDS, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 24 MHz 50 PPM 5 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C333-GL24.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 24MHz, G, OE, Pin 1-2 NC, 600, LVDS, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 24 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2C333-GU24.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 24MHz, G, OE, Pin 1-2 NC, 3200, LVDS, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 24 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel
SiTime SiT3521AI-2CF3320E300.000000X
SiTime Specialist Oscillators -40 to 85C, 5032, 10ppm, 3.3V, 300MHz, 0, Pin 1 NC, Pin 2 OE, 100, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 300 MHz 10 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.9 mm SiT3521 Reel