SMD/SMT Specialist Oscillators

Results: 146
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime SiT3907AC-DF-33NH-77.760000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 10ppm, 3.3V, 77.76MHz, 200 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 77.76 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AC-DF-33NM-10.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 10ppm, 3.3V, 10MHz, 25 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 10 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AC-DF-33NZ-32.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 10ppm, 3.3V, 32MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 32 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AC-DF-33NZ-50.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 10ppm, 3.3V, 50MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 50 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AC-DF-33NZ-64.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 10ppm, 3.3V, 64MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 64 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AC-DF-33NZ-80.000000Y
SiTime Specialist Oscillators -20 to 70C, 7050, 10ppm, 3.3V, 80MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 80 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AI-D2-33NE-77.760000Y
SiTime Specialist Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 77.76MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 77.76 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AI-D2-33NZ-74.250000Y
SiTime Specialist Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 74.25MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 74.25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AI-D3-33NE-74.250000Y
SiTime Specialist Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 74.25MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 74.25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AI-22-18NH-25.000000X
SiTime Specialist Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, 200 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
Reel: 250

DCXO 25 MHz 25 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-22-18NH-25.000000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, 200 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 25 MHz 25 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-22-25NE96.000000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 25ppm, 2.5V, 6MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 96 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-23-33NE-10.000000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 10MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 10 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-23-33NE-8.000000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 8MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 8 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-23-33NY-5.120000Y
SiTime Specialist Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 5.12MHz, 800 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 5.12 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-C2-25NZ-125.000000Y
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 2.5V, 125MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 125 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-C2-33NB-40.000000Y
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 40MHz, 50 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 40 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-CF-25NH-81.920000Y
SiTime Specialist Oscillators -40 to 85C, 5032, 10ppm, 2.5V, 81.92MHz, 200 PPM PR, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 81.92 MHz 10 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-CF-33NM-12.000000Y
SiTime Specialist Oscillators -40 to 85C, 5032, 10ppm, 3.3V, 12MHz, 25 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 12 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-D2-25NZ-96.000000Y
SiTime Specialist Oscillators -40 to 85C, 7050, 25ppm, 2.5V, 96MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 96 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AI-D2-33NE-16.000000Y
SiTime Specialist Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 16MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 16 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AI-D2-33NE-50.000000Y
SiTime Specialist Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 50MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AI-DF-18NH-26.000000Y
SiTime Specialist Oscillators -40 to 85C, 7050, 10ppm, 1.8V, 26MHz, 200 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 26 MHz 10 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AI-DF-33NB-50.000000Y
SiTime Specialist Oscillators -40 to 85C, 7050, 10ppm, 3.3V, 50MHz, 50 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 50 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT3907 Reel
SiTime SiT3907AI-DF-33NM-10.000000Y
SiTime Specialist Oscillators -40 to 85C, 7050, 10ppm, 3.3V, 10MHz, 25 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

DCXO 10 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT3907 Reel