SiTime SSXO Oscillators

Results: 8.702
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
SiTime SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C 1.304In Stock
Min.: 1
Mult.: 1
: 1.000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 80MHz 3.3Volts 50ppm -.5% fr Ctr 239In Stock
Min.: 1
Mult.: 1
: 250

SSXO 80 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C 379In Stock
Min.: 1
Mult.: 1
: 1.000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C 63In Stock
Min.: 1
Mult.: 1
: 1.000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C 360In Stock
Min.: 1
Mult.: 1
: 1.000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

SSXO 2.5 mm x 2 mm 100 MHz 20 PPM 15 pF 1.8 V 1.7 V 1.9 V LVCMOS, LVTTL Center Spread, Down Spread 0.125 %, - 0.25 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm
SiTime SSXO Oscillators 5MHz +-100ppm 2.5V Dn 2% From Ctr Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
: 250

SSXO 5 MHz 100 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread - 2 % SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel
SiTime SSXO Oscillators Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 24 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 150MHz 2.5V LVDS -40C +85C Non-Stocked Lead-Time 24 Weeks
Min.: 1.000
Mult.: 250
: 250

SSXO 150 MHz 25 PPM 2.5 V 2.25 V 2.75 V LVDS Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SSXO Oscillators 25MHz 1.8V 50ppm -40C +85C Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

SSXO 25 MHz 50 PPM 15 pF 1.8 V 1.71 V 1.89 V LVCMOS Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators 25MHz 3.3Volt 50ppm -40C to 85C Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

SSXO 25 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 25MHz, SD, -0.50%, T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SSXO 25 MHz 50 PPM 60 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators 40MHz 1.8V 20ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 1.000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 1.8V 20ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators 37.125MHz 3.3V 20ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators 37.125MHz 3.3V 20ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 100MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SSXO 100 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators 100MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 100 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 100MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO 100 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators 106.25MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SSXO 106.25 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators 106.25MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 106.25 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 106.25MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
SSXO 106.25 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators 125MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SSXO 125 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators 125MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 125 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel