ABRACON SSXO Oscillators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Ecliptek / Abracon ASSVP-10.000MHZ-C08-T
Ecliptek / Abracon SSXO Oscillators 976In Stock
Min.: 1
Mult.: 1
: 1.000

SSXO 10 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V Center Spread 1 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.4 mm Reel, Cut Tape
ABRACON ASSFLP-33.000MHZ-C08-T
ABRACON SSXO Oscillators 33 MHz Programmable Spread Spectrum Low EMI Clock Oscillator 1K reel Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO 33 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V CMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.3 mm Reel
Fox / Abracon FS5SCDR33.0-T1
Fox / Abracon SSXO Oscillators SMD Spread Spectrum Oscillator, 33 MHz, 100.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 5 x 3.2 mm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO 3.3 V HCMOS Center Spread 1 % Reel
Fox / Abracon FS5SCFR33.0-T1
Fox / Abracon SSXO Oscillators SMD Spread Spectrum Oscillator, 33 MHz, 50.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 5 x 3.2 mm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SSXO 3.3 V HCMOS Center Spread 2 % Reel