+ 85 C MouseReel SSXO Oscillators

Results: 1.630
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
SiTime SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C 1.299In Stock
Min.: 1
Mult.: 1
: 1.000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 80MHz 3.3Volts 50ppm -.5% fr Ctr 239In Stock
Min.: 1
Mult.: 1
: 250

SSXO 80 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C 375In Stock
Min.: 1
Mult.: 1
: 1.000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C 63In Stock
Min.: 1
Mult.: 1
: 1.000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C 360In Stock
Min.: 1
Mult.: 1
: 1.000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 24 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 1.8V 20ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 1.000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 100MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 100 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 106.25MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 106.25 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 125MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 125 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 12MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 12 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 14.31818MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 14.31818 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 16MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 16 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 20MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 20 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 24.576MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 24.576 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 24MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 24 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 27MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 27 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 33.333MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 33.333 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 40 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 48MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 48 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 4MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 4 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 50MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 50 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 80MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 80 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 8MHz 1.8Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 8 MHz 50 PPM 15 pF 1.8 V 1.8 V 1.8 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel