- 10 C SSXO Oscillators

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Spread Type Spread Tolerance Minimum Operating Temperature Maximum Operating Temperature Length Width Packaging
SiTime SIT9001AC-13-18E2-4.00000T
SiTime SSXO Oscillators 4MHz 1.8Volts 50ppm +-.5% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SSXO 4 MHz 50 PPM 1.8 V 1.8 V 1.8 V Center Spread 0.5 % - 10 C + 70 C 2.5 mm 2 mm Reel
SiTime SIT9001AC-13-18E4-8.00000T
SiTime SSXO Oscillators 8MHz 1.8Volts 50ppm -2% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SSXO 8 MHz 50 PPM 1.8 V 1.8 V 1.8 V Down Spread - 2 % - 10 C + 70 C 2.5 mm 2 mm Reel
SiTime SIT9001AC-13-25E1-6.00000T
SiTime SSXO Oscillators 6MHz 2.5Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SSXO 6 MHz 50 PPM 2.5 V 2.5 V 2.5 V Center Spread 1 % - 10 C + 70 C 2.5 mm 2 mm Reel
SiTime SIT9001AC-13-25E2-4.00000T
SiTime SSXO Oscillators 4MHz 2.5Volts 50ppm +-.5% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SSXO 4 MHz 50 PPM 2.5 V 2.5 V 2.5 V Center Spread 2 % - 10 C + 70 C 2.5 mm 2 mm Reel
SiTime SIT9001AC-13-25E2-5.00000T
SiTime SSXO Oscillators 5MHz 2.5Volts 50ppm +-.5% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SSXO 5 MHz 50 PPM 2.5 V 2.5 V 2.5 V Center Spread 2 % - 10 C + 70 C 2.5 mm 2 mm Reel
SiTime SIT9001AC-13-25E4-8.00000T
SiTime SSXO Oscillators 8MHz 2.5Volts 50ppm -2% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SSXO 8 MHz 50 PPM 2.5 V 2.5 V 2.5 V Down Spread 2 % - 10 C + 70 C 2.5 mm 2 mm Reel
SiTime SIT9001AC-13-25E6-4.00000T
SiTime SSXO Oscillators 4MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SSXO 4 MHz 50 PPM 2.5 V 2.5 V 2.5 V Down Spread 0.5 % - 10 C + 70 C 2.5 mm 2 mm Reel
SiTime SIT9001AC-13-25E6-6.00000T
SiTime SSXO Oscillators 6MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SSXO 6 MHz 50 PPM 2.5 V 2.5 V 2.5 V Down Spread 0.5 % - 10 C + 70 C 2.5 mm 2 mm Reel
SiTime SIT9001AC-13-33E1-6.00000T
SiTime SSXO Oscillators 6MHz 3.3Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SSXO 6 MHz 50 PPM 3.3 V 3.3 V 3.3 V Center Spread 1 % - 10 C + 70 C 2.5 mm 2 mm Reel
SiTime SIT9001AC-13-33E2-4.00000T
SiTime SSXO Oscillators 4MHz 3.3Volts 50ppm +-.5% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SSXO 4 MHz 50 PPM 3.3 V 3.3 V 3.3 V Center Spread 0.5 % - 10 C + 70 C 2.5 mm 2 mm Reel
SiTime SIT9001AC-13-33E2-5.00000T
SiTime SSXO Oscillators 5MHz 3.3Volts 50ppm +-.5% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SSXO 5 MHz 50 PPM 3.3 V 3.3 V 3.3 V Center Spread 0.5 % - 10 C + 70 C 2.5 mm 2 mm Reel
SiTime SIT9001AC-13-33E4-8.00000T
SiTime SSXO Oscillators 8MHz 3.3Volts 50ppm -2% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SSXO 8 MHz 50 PPM 3.3 V 3.3 V 3.3 V Down Spread - 2 % - 10 C + 70 C 2.5 mm 2 mm Reel
SiTime SIT9001AC-13-33E6-4.00000T
SiTime SSXO Oscillators 4MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SSXO 4 MHz 50 PPM 3.3 V 3.3 V 3.3 V Down Spread 0.5 % - 10 C + 70 C 2.5 mm 2 mm Reel
SiTime SIT9001AC-13-33E6-6.00000T
SiTime SSXO Oscillators 6MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SSXO 6 MHz 50 PPM 3.3 V 3.3 V 3.3 V Down Spread 0.5 % - 10 C + 70 C 2.5 mm 2 mm Reel
SiTime SIT9001AC-23-25E2-4.00000T
SiTime SSXO Oscillators 4MHz 2.5Volts 50ppm +-.5% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SSXO 4 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V Center Spread 0.5 % - 10 C + 70 C 3.2 mm 2.5 mm Reel
SiTime SIT9001AC-23-25E4-8.00000T
SiTime SSXO Oscillators 8MHz 2.5Volts 50ppm -2% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SSXO 8 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V Down Spread - 2 % - 10 C + 70 C 3.2 mm 2.5 mm Reel
SiTime SIT9001AC-23-33E2-4.00000T
SiTime SSXO Oscillators 4MHz 3.3Volts 50ppm +-.5% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SSXO 4 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V Center Spread 0.5 % - 10 C + 70 C 3.2 mm 2.5 mm Reel
SiTime SIT9001AC-23-33E4-8.00000T
SiTime SSXO Oscillators 8MHz 3.3Volts 50ppm -2% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SSXO 8 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V Down Spread - 2 % - 10 C + 70 C 3.2 mm 2.5 mm Reel
SiTime SIT9001AC-43-25E1-6.00000T
SiTime SSXO Oscillators 6MHz 2.5Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SSXO 6 MHz 50 PPM 2.5 V 2.5 V 2.5 V Center Spread 1 % - 10 C + 70 C Reel
SiTime SIT9001AC-43-25E2-4.00000T
SiTime SSXO Oscillators 4MHz 2.5Volts 50ppm +-.5% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SSXO 4 MHz 50 PPM 2.5 V 2.5 V 2.5 V Center Spread 0.5 % - 10 C + 70 C Reel
SiTime SIT9001AC-43-25E2-5.00000T
SiTime SSXO Oscillators 5MHz 2.5Volts 50ppm +-.5% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SSXO 5 MHz 50 PPM 2.5 V 2.5 V 2.5 V Center Spread 0.5 % - 10 C + 70 C Reel
SiTime SIT9001AC-43-25E4-8.00000T
SiTime SSXO Oscillators 8MHz 2.5Volts 50ppm -2% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SSXO 8 MHz 50 PPM 2.5 V 2.5 V 2.5 V Down Spread - 2 % - 10 C + 70 C Reel
SiTime SIT9001AC-43-25E6-6.00000T
SiTime SSXO Oscillators 6MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SSXO 6 MHz 50 PPM 2.5 V 2.5 V 2.5 V Down Spread 0.5 % - 10 C + 70 C Reel
SiTime SIT9001AC-43-33E1-6.00000T
SiTime SSXO Oscillators 6MHz 3.3Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SSXO 6 MHz 50 PPM 3.3 V 3.3 V 3.3 V Center Spread 1 % - 10 C + 70 C Reel
SiTime SIT9001AC-43-33E2-4.00000T
SiTime SSXO Oscillators 4MHz 3.3Volts 50ppm +-.5% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SSXO 4 MHz 50 PPM 3.3 V 3.3 V 3.3 V Center Spread 0.5 % - 10 C + 70 C Reel