CTS Standard Clock Oscillators

Results: 26.259
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
CTS Electronic Components Standard Clock Oscillators 14.31818MHz 3.3V 1.665In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 14.31818 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 20.00000 MHz 1.936In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 48.00000 MHz 1.665In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 48 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 50MHz 3.3V 50ppm -20C +70C 2.843In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 25MHz 3.3V 50ppm -40C +85C 2.615In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 50MHz 3.3V 50ppm -40C +85C 1.903In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components CA32C12503HMR
CTS Electronic Components Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 125.0000MHz, +1.8V, Stab 50ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q200 CA32 Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 50MHz 3.3V 50ppm -20C +70C 1.546In Stock
3.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) 625 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 8MHz 3.3Volts -40C +85C 48In Stock
6.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 8 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) 625 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 13MHz 3.3Volts -40C +85C 1.701In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 13 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) 625 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 27MHz 50ppm 1.8Volts -40C +85C 718In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 27 MHz 50 PPM 15 pF 1.62 V 1.98 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) 625 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 2.048MHz 3.3V 50ppm 193In Stock
3.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 2.048 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 632 Reel, Cut Tape, MouseReel

CTS Electronic Components Standard Clock Oscillators 4MHz 3.3Volts -40C +85C 164In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 4 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 632 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 12MHz 3.3V 50ppm 1.618In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 632 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 33MHz 3.3Volts -40C +85C 280In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 33 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 632 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 40MHz 3.3V 50ppm 1.184In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 632 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 48MHz 3.3V 50ppm 1.444In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 632 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 60MHz 3.3Volts -40C +85C 316In Stock
3.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 60 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 632 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 24.576MHz 3.3V 50ppm -20C +70C 251In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 24.576 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 32MHz 3.3V 30pF 4 Pin 531In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 32 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 3.6864MHz 3.3Volts -40C +85C 9In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 3.6864 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 8MHz 3.3V 50ppm -40C +85C 811In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 10MHz 3.3V 50ppm -40C +85C 575In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 18.432MHz 50ppm 3.3Volts -20C +85C 398In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 18.432 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 24MHz 3.3V 50ppm -40C +85C 206In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 24 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel