Crystek Standard Clock Oscillators

Results: 540
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation Standard Clock Oscillators LVPECL 20ppm 80MHz -40C to 85C 3.3V 640In Stock
Min.: 1
Mult.: 1
: 101

Standard Oscillators 7.5 mm x 5 mm 80 MHz 20 PPM 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.08 mm (0.2 in) 2.5 mm (0.098 in) CCPD-575X Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 50MHz 3.3Volt 25ppm 0C +70C 84In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 50 MHz 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) CCHD-950 Bulk
Crystek Corporation Standard Clock Oscillators 24MHz 786In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 25MHz 1.898In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 100MHz 567In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 25MHz 1.100In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 30 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 12.288MHz 945In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 12.288 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 8MHz 750In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 5.02 mm (0.198 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 125MHz 412In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 100MHz LOW PHASE 9x14mm SMD 3.3V 90In Stock
650On Order
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 100 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950
Crystek Corporation Standard Clock Oscillators 49.152MHz 810In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 49.152 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 5.02 mm (0.198 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 500MHz 3.3Volts -20C +70C 11In Stock
Min.: 1
Mult.: 1

Standard Oscillators 500 MHz 100 PPM 3.15 V 3.45 V Sine Wave SMD/SMT - 20 C + 70 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) RFPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 100MHz 497In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 24.576MHz 390In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 24.576MHz 1.442In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 25In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5.08 mm 25 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in)
Crystek Corporation Standard Clock Oscillators 10MHz 588In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 80 MHz 3.3Volt 50ppm 0C +70C 24In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 80 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in) CCHD-575 Bulk
Crystek Corporation Standard Clock Oscillators 80MHz LOW PHASE 9x14mm SMD 3.3V 66In Stock
Min.: 1
Mult.: 1
: 100

Standard Oscillators 14 mm x 9 mm 80 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950 Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 12MHz 25ppm 3.3V 1In Stock
Min.: 1
Mult.: 1

Standard Oscillators 12 MHz 25 PPM 15 pF 3.3 V 3.3 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) CPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 100MHz 5V 25ppm -40C +85C 74In Stock
129Expected 07/09/2026
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 25 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm (0.559 in) 5.3 mm (0.209 in) 5.3 mm (0.209 in) CCSS-945 Bulk
Crystek Corporation Standard Clock Oscillators 100MHz 3.3V 25PPM -40 TO 85C 311In Stock
1.079Expected 28/09/2026
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5.08 mm 100 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in) CCHD-575 Bulk
Crystek Corporation Standard Clock Oscillators 20MHz 52In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 32.768MHz 16In Stock
1.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 32.768 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 25MHz 615In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel