ECS Standard Clock Oscillators

Results: 4.436
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 22.1184MHZ CMOS SMD,3.3V,+/-10ppm,-40+/-C - 85+/-C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 911In Stock
Min.: 1
Mult.: 1
Reel: 500

Standard Oscillators 22.1184 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 7.3728MHZ HCMOS TTL PC ECS-2200 XO (Standard) 7.3728MHz Enable/Disable HCMOS, TTL 5V +/-50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 658In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 7.3728 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators 40.000 MHz 3.3V 861In Stock
Min.: 1
Mult.: 1
Reel: 500

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) 2532HS Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 48.000MHZ HCMOS SMD,3.3V,+/-50ppm,-40+/-C - 85+/-C,19mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1.239In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 48 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2100X,OSC XO 48.000MHZ TTL PC PIN, TTL,5V,+/-100ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 524In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 48 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators DIP-14 5V 7.3728MHz 470In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 7.3728 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-8 5V 11.0592MHz 772In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 11.0592 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators ECS-2100X,OSC XO 4.000MHZ HCMOS TTL PC PIN, TTL,5V,+/-100ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 615In Stock
Min.: 1
Mult.: 1

Standard Oscillators 4 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators 27MHz 5Volts -40C +85C 963In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 27 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 20.000MHZ CMOS SMD,3.3V,+/-10ppm,-40+/-C - 85+/-C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 808In Stock
Min.: 1
Mult.: 1
Reel: 500

Standard Oscillators 20 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-14 5V 14.31818M 577In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 14.31818 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 19.6608MHz 922In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 19.6608 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 20.000MHZ TTL PC PIN, TTL,5V,+/-50ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 588In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 20 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 50.000MHZ CMOS SMD,3.3V,+/-10ppm,-40+/-C - 85+/-C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 918In Stock
Min.: 1
Mult.: 1
Reel: 500

Standard Oscillators 50 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576MHz 3.3Volts 200ppm -40C +85C 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 9.8 mm 24.576 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 4.0000MHZ HCMOS TTL 890In Stock
Min.: 1
Mult.: 1
Standard Oscillators HCMOS, TTL ECS-2100 Tube
ECS Standard Clock Oscillators DIP-8 5V 1.2288MHz 617In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 1.2288 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X
ECS Standard Clock Oscillators DIP-8 5V 20MHz 567In Stock
1.000Expected 24/02/2026
Min.: 1
Mult.: 1

Standard Oscillators 20 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 8.000MHZ HCMOS TTL PC PIN, TTL,5V,+/-50ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 610In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 8 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200X Tube
ECS Standard Clock Oscillators 5V 25MHz EXTENDED TEMP 852In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 4.5 V 5.5 V SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.0MHz 3.3Volts 200ppm -40C +85C 1.595In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 9.8 mm 50 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.579545MHz 5Volts -40C +85C 1.440In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 3.5 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.288MHz 5Volts -40C +85C 684In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 12.28 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-8 5V 50MHz 89In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 50 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100
ECS Standard Clock Oscillators DIP-8 5V 14.74MHz 228In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 14.74 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100 Tube