ECS Standard Clock Oscillators

Results: 4.436
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 50MHz CMOS 1.6-3.6V 7.517In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 24.000MHZ TTL PC PIN ECS-2200 XO (Standard) 24MHz Enable/Disable HCMOS, TTL 5V +/-50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 879In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 24 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators OSC XO 50.000MHZ TTL PC PIN 50MHz - TTL 5V +/-100ppm 0C - 70C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 796In Stock
Min.: 1
Mult.: 1
Standard Oscillators 50 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Tube
ECS Standard Clock Oscillators 24MHz 5Volts -40C +85C 638In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 24 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz 5Volts -40C +85C 862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14 mm x 8.65 mm 50 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-14 5V 10MHz 897In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 10 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 14.7456MHz 771In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 14.7456 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 16MHz 1.328In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 16 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators XTAL OSC XO 39.0600MHZ HCMOS SMD 5In Stock
Min.: 1
Mult.: 1
Standard Oscillators 39.06 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) ECX-H Bulk
ECS Standard Clock Oscillators XTAL OSC XO 33.0000MHZ LVDS SMD 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 33 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) ECX-L Bulk
ECS Standard Clock Oscillators 1030.000 MHZ +3.3V LVDS Oscillator 7.0X5.0 mm +/-50 ppm -40-+85C RoHS 17In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 1.03 GHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-L Bulk
ECS Standard Clock Oscillators XTAL OSC XO 18.4320MHZ LVPECL 4In Stock
Min.: 1
Mult.: 1

Standard Oscillators 18.432 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECX-P Cut Tape
ECS Standard Clock Oscillators 155.520MHz 3.3V 25ppm-20C +70C 5In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 155.52 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-L Cut Tape
ECS Standard Clock Oscillators 106.25MHz LVPECL 50ppm -40C +85C 3.3V 68In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 106.25 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-P Bulk
ECS Standard Clock Oscillators 1.8V 12MHz SMD CLOCK 254In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 30 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 1.8V 50ppm -40C +85C 1.107In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 27 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8V 24MHz SMD CLOCK 611In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 24 MHz 50 PPM 30 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.0GHz +2.5V LVPECL Oscillator 7.0X5.0 mm +/-50 ppm -40-+85C 22In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 1 GHz 50 PPM 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-P Bulk
ECS Standard Clock Oscillators XTAL OSC XO 250.0000MHZ HCMOS 6In Stock
Min.: 1
Mult.: 1
Standard Oscillators 250 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECX-H Cut Tape
ECS Standard Clock Oscillators 27MHz 2.5V 50ppm -40C +85C 320In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 27 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10MHz 1.8V 10ppm -40C +85C 456In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 10 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ESC-2520S Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1000.000MHz 3.3V 25ppm-20C +70C 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 1 GHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-L Cut Tape
ECS Standard Clock Oscillators XTAL OSC XO 33.3330MHZ HCMOS SMD 42In Stock
Min.: 1
Mult.: 1

Standard Oscillators 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.25 mm (0.128 in) 1.3 mm (0.051 in) ECX-H Cut Tape
ECS Standard Clock Oscillators 250.0MHz 3.3V LVPECL 50ppm -40C +85C 2In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 250 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-P Bulk
ECS Standard Clock Oscillators 25MHz, Standby, CMOS, Multi-Volt, 1.6 - 3.6 V, +/-50ppm, -40 - 85C, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 1.046In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 25 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV Reel, Cut Tape