Epson Standard Clock Oscillators

Results: 27.405
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Epson Timing Standard Clock Oscillators 50MHz 25ppm -20C +70C 234In Stock
1.250Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 72MHz 50ppm -40C +85C 327In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2.5 mm x 2 mm 72 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG3225CAN 10.0000M-TJGA6: SMD XTAL OSC 1.6-3.6V 50PPM -40-85C 2K TR 561In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 10 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225CAN Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG3225CAN 10.0000M-TJGA3: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 250TR 431In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225CAN Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG3225CAN 20.0000M-TJGA3: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 250TR 446In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225CAN Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG3225CAN 20.0000M-TJGAB: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C BULK 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225CAN Bulk

Epson Timing Standard Clock Oscillators SG3225VAN 100.000000M-KJGAB: XTAL OSC 2.5 3.3V +/-50PPM -40 85C BULK 23In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 50 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EAN/VAN Bulk

Epson Timing Standard Clock Oscillators SG3225VAN 297.000000M-KJGAB: XTAL OSC 2.5 3.3V +/-50PPM -40 85C BULK 82In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 297 MHz 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EAN/VAN Bulk

Epson Timing Standard Clock Oscillators SG5032CAN 12.000000M-TJGA0: SMD XTAL OSC ST 1.6 3.6V +/-50PPM -40 85C 1KTR 208In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) SG5032CAN Reel, Cut Tape

Epson Timing Standard Clock Oscillators XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C BULK 100In Stock
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 10 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) SG5032CCN Bulk

Epson Timing Standard Clock Oscillators SG5032CCN 4.000000M-HJGA0: XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 1K TR 31In Stock
1.000Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) SG5032CCN Reel, Cut Tape

Epson Timing Standard Clock Oscillators XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 1K TR 270In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 7.3728 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) SG5032CCN Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG5032VAN 200.000000M-KCBAB: XTAL OSC 2.5 3.3V +/-20PPM -20 70C BULK 1In Stock
Min.: 1
Mult.: 1
Standard Oscillators 5 mm x 3.2 mm 200 MHz 50 PPM 2.5 V 3.3 V LVDS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) SG5032VAN Bulk

Epson Timing Standard Clock Oscillators XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 250TR 741In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 7 mm x 5 mm 26 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel

Epson Timing Standard Clock Oscillators SG7050CAN 50.000000M-TJGA0: XTAL OSC ST 1.6V 3.3V +/-50PPM -40 85C 1K TR 6In Stock
2.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape

Epson Timing Standard Clock Oscillators XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C BULK 100In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 8 MHz 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Bulk

Epson Timing Standard Clock Oscillators SG7050VAN 250.000000M-KJGAB: XTAL OSC ST 3.3V +/-50PPM -40 85C BULK 44In Stock
Min.: 1
Mult.: 1

Standard Oscillators 250 MHz 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) SG7050VAN Bulk
Epson Timing Standard Clock Oscillators SG7050CCN 24.000000M-HJGA0: XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 1K TR
1.997Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CCN Reel, Cut Tape
Epson Timing Standard Clock Oscillators 25MHz 3.3V 50ppm -20C +70C 150In Stock
Min.: 1
Mult.: 1

Standard Oscillators SON-4 25 MHz 15 pF 2.7 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG-8002 Bulk
Epson Timing Standard Clock Oscillators SG-8018CA 26.6000M-TJHSA0: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C ST 1K TR 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Standard Oscillators SG-8018CA PR Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-8018CA 1.0000M-TJHSA0: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C ST 1K TR 409In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Standard Oscillators SG-8018CA PR Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 156.25MHz 1.8-3.3V 50ppm -40-105C 171In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 7 mm x 5 mm 156.25 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG-8018 Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-8018CA 2.5000M-TJHPA0: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 1K TR 480In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Standard Oscillators SG-8018CA PR Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-8018CA 3.6400M-TJHPA0: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 1K TR 400In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Standard Oscillators SG-8018CA PR Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-8018CA 4.8000M-TJHPA0: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 1K TR 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Standard Oscillators SG-8018CA PR Reel, Cut Tape, MouseReel