Pletronics Standard Clock Oscillators

Results: 617
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Pletronics Inc. Standard Clock Oscillators 24.576MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 26MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 26 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 27MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 28.224MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 28.224 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 3.088MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 3.088 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 3.6864MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 3.6864 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 30MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 30 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 32.768MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 32.768 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 33MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 33 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 33.333MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 36MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 36 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 36.864MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2820 (7050 metric) 36.864 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 38.88MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 38.88 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 4MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 4 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 4.096MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 4.096 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 4.9152MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 4.9152 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 40MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 40MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 44.736MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 44.736 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 45MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 45 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 48MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 49.152MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 49.152 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 5MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 5 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 53.125MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 53.125 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 60MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2820 (7050 metric) 60 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel