Renesas Electronics Standard Clock Oscillators

Results: 5.406
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Renesas Electronics Standard Clock Oscillators 200 MHz, LVDS 2.5V, 50 ppm 527In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 200 MHz 50 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 100 MHz, LVDS 2.5V, 25 ppm 951In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 60 MHz, LVDS 3.3V, 25 ppm 1.505In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 60 MHz 25 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XPN326156.25000 PROGRAMMABLE XO 450In Stock
Min.: 1
Mult.: 1
Reel: 500

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) XP Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XTN312100.00000 PROXO - FULLY PROGRAMMABLE XO WITH EMBED 198In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 13 PPM 50 pF 1.71 V 1.89 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) XT Cut Tape
Renesas Electronics Standard Clock Oscillators 100MHz, 1.8V 25 ppm, -40 +85 1.375In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 25 PPM 10 pF 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XUL5 5032 LVDS XO LOW JITTER 864In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Standard Oscillators 5 mm x 3.2 mm 150 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XUL5 5032 LVDS XO LOW JITTER 906In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 156.25 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XFP336122.88000 PROGRAMMABLE XO 100In Stock
Min.: 1
Mult.: 1

XFP33 Cut Tape
Renesas Electronics Standard Clock Oscillators XFP536312.50000 PROGRAMMABLE XO 126In Stock
Min.: 1
Mult.: 1

XFP53
Renesas Electronics Standard Clock Oscillators 24MHz 3.3V 50ppm -40C to 85C 701In Stock
2.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 25.00MHz 3.3V -40C to 85C 1.107In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 27MHz 3.3V 50ppm 814In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 50MHZ 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 33.33333MHZ 192In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 33.33333 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 33.333333MHz 3.3V -40C +85C 49In Stock
1.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 33.333333 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 50MHZ 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 100MHZ 604In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 100MHZ 508In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 1.0MHz 3.3Volt 25ppm -40C +85C 637In Stock
1.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 1 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 10.0MHz 3.3Volt 25ppm -40C +85C 951In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 12.0MHz 3.3Volt 25ppm -40C +85C 59In Stock
1.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 20.0MHz 3.3Volt 25ppm -40C +85C 492In Stock
1.000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 32MHz 3.3Volt 25ppm -40C to 85C 660In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 32 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 33.333MHz 25ppm -40C +85C 3.3Volts 1.411In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 33.333 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel