Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Results: 907
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 16 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CFPS-39 AUTO Cut Tape
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 2.5 x 2.0 x 0.95mm Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 16 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 CFPS-56 AUTO Reel
IQD Standard Clock Oscillators 4.096MHz 3.3V 50ppm-40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 4.096 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 26MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 26 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel
IQD Standard Clock Oscillators CMOS 25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators CFPS-39 Reel
IQD Standard Clock Oscillators 8MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 8 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-791 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.7680kHz 3.3V 30ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) IQXO-402 Reel
IQD Standard Clock Oscillators 32.7680kHz 3.3V 100ppm -40C +125C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 32.768 kHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 120 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) IQXO-402 Reel
IQD Standard Clock Oscillators 32.7680kHz 1.8V 30ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 32.768 kHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) IQXO-404 Reel
IQD Standard Clock Oscillators 32.7680kHz 1.8V 100ppm -40C +125C Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 32.768 kHz 100 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 120 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) IQXO-404 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 0.032768MHz 2.5 X 2.0mm Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 32.768 kHz 30 PPM 15 pF 3.135 V 3.645 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) CFPS-109 Reel
IQD Standard Clock Oscillators 0.032MHz 1.8V 30ppm -40C + 85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2.6 mm x 2.1 mm 32.768 kHz 30 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) CFPS-109 Reel
IQD Standard Clock Oscillators 125MHz 2.5V 50ppm -40C + 105C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 2.5 V 2.5 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) IQXO-618-25 Reel
IQD Standard Clock Oscillators 5MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 5 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-791 Reel
IQD Standard Clock Oscillators 11.0592MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 11.0592 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel
IQD Standard Clock Oscillators CMOS +/-25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators CFPS-39 Reel
IQD Standard Clock Oscillators 14.31818MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 14.31818 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel
IQD Standard Clock Oscillators 18.432MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 18.432 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel
IQD Standard Clock Oscillators CMOS +/-25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators CFPS-39 Reel
IQD Standard Clock Oscillators 22.5792MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 22.5792 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel
IQD Standard Clock Oscillators CMOS +/-25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators CFPS-39 Reel
IQD Standard Clock Oscillators 24.576MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 24.576 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel
IQD Standard Clock Oscillators CMOS +/-25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators CFPS-39 Reel
IQD Standard Clock Oscillators 48MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 48 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel
IQD Standard Clock Oscillators CMOS +/-25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators CFPS-39 Reel