HCMOS Standard Clock Oscillators

Results: 11.247
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Crystek Corporation Standard Clock Oscillators 80 MHz 3.3Volt 50ppm 0C +70C 24In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 80 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in) CCHD-575 Bulk
Crystek Corporation Standard Clock Oscillators 80MHz LOW PHASE 9x14mm SMD 3.3V 66In Stock
Min.: 1
Mult.: 1
: 100

Standard Oscillators 14 mm x 9 mm 80 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950 Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 12MHz 25ppm 3.3V 1In Stock
Min.: 1
Mult.: 1

Standard Oscillators 12 MHz 25 PPM 15 pF 3.3 V 3.3 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) CPRO33 Bulk
ABRACON Standard Clock Oscillators Oscillator, Ceramic, HCMOS/TTL, 100.000MHZ, 50ppm -20+70C, 5 x 7 x 1.6, 3 Vdc 84In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 245In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 32MHz 20ppm -20C - 70C CMOS 3.3V 339In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 32 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 7.3728MHz 100ppm -20C - 70C CMOS 3.3V 290In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 7.3728 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 24.576MHz 412In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 100MHz 3.3V 25PPM -40 TO 85C 303In Stock
1.079Expected 28/09/2026
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5.08 mm 100 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in) CCHD-575 Bulk
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm 767In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 3.6864MHz 100ppm -20C - 70C CMOS 3.3V 1.016In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.6864 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) ASV Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 3.3Vdc 50ppm 50MHz 21.505In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator, Ceramic, HCMOS/TTL, 125.000MHZ, 50ppm -20+70C, 5 x 7 x 1.6, 3 Vdc 684In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm 1.016In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 4MHz 20ppm -20C - 70C CMOS 3.3V 1.292In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 4 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 6.0MHz 7.0 x 5.0 x 1.4mm 624In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 6 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 10MHz 100ppm -20C - 70C CMOS 3.3V 995In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 3.6864MHz 20ppm -20C - 70C CMOS 3.3V 1.182In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 33.333MHz 20ppm -20C - 70C CMOS 3.3V 1.094In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 33.333 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 60MHz 100ppm -20C - 70C CMOS 3.3V 1.460In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 60 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 80MHz 184In Stock
1.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 5.02 mm (0.198 in) C33xx Reel, Cut Tape, MouseReel


Fox / Abracon Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 4.096MHz 100ppm -10C - 70C CMOS 3.3V 10In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7.5 mm x 5.2 mm 4.096 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS Reel, Cut Tape
ABRACON Standard Clock Oscillators 8.0 MHZ 3.3V 50PPM -40+85C 1.011In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 20MHz 52In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 32.768MHz 16In Stock
1.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 32.768 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel