MulitVolt Standard Clock Oscillators

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators XO 25.000MHZ CMOS SMD ECS-3225MVQ XO 24MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-50ppm -40C - 105C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 32.000MHZ CMOS SMD ECS-3225MVQ XO 32MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-50ppm -40C - 105C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 523In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 48.000MHZ CMOS SMD ECS-3225MVQ XO 48MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-50ppm -40C - 105C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 399In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 48.000MHZ CMOS SMD ECS-3225MVQ XO 48MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 892In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 50.000MHZ CMOS SMD ECS-3225MVQ XO 50MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-50ppm -40C - 105C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1.233In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 50.000MHZ CMOS SMD ECS-3225MVQ XO 50MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1.695In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS 895In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 419In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 768In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.333 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators ECS-3225SMV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768kHz 1.6-3.6V ESR -40C +85C 1.129In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) ECX-327MVATX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-5032MV 12.288 MHz 5032 1.6 -3.6V +/-50 ppm -40 - +85C 1.183In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators SMD-4 12.288 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125MHz 1.8-3.3V 25ppm -40C +85C 409In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 14.31818MHz 1.8-3.3V 25ppm -40C +85C 984In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 14.31818 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 1.8-3.3V 25ppm -40C +85C 1.182In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 16 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 1.8-3.3V 25ppm -40C +85C 1.433In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 24 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32MHz 1.8-3.3V 50ppm -40C +85C 1.366In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 32 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33MHz 1.8-3.3V 50ppm -40C +85C 832In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 33 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4MHz 1.8-3.3V 25ppm -40C +85C 1.756In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 1.8-3.3V 50ppm -40C +85C 913In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz 1.8-3.3V 25ppm -40C +85C 538In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 1.8-3.3V 25ppm -40C +85C 768In Stock
1.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-7050MV 60.000 MHz 7050 1.6 -3.6V +/-50 ppm -40 - +85C 199In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators SMD-4 60 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-7050MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-7050MV 49.152 MHz 7050 1.6 -3.6V +/-50 ppm -40 - +85C 790In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators SMD-4 49.152 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-7050MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV, 8MHz, Multi-Volt, 1.6 - 3.6V, +/-50ppm, -40C - +85C, 4-SMD, 3.2mm x 2.5mm, RoHS 546In Stock
3.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel