AEC-Q200 Standard Clock Oscillators

Results: 10.256
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.154In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX MC2520Z60.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.933In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 60 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2520Z Reel, Cut Tape
IQD Standard Clock Oscillators 10.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 832In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 10 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 808In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 8 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 999In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 4 MHz 50 PPM 15 pF 3.63 V 2.97 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 Reel, Cut Tape, MouseReel
CTS Electronic Components CA70L15004GNT
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] LVDS Clock, 150.0000MHz, +2.5V, Stab 30ppm, -40 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 848In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AEC-Q200 CA70 Reel, Cut Tape
CTS Electronic Components CA20C2504GMR
CTS Electronic Components Standard Clock Oscillators 2.0mmx1.6mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 25.0000MHz, +1.8V, Stab 30ppm, -40 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 2.185In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q200 CA20 Reel, Cut Tape
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 3.3V 2.470In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 80.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - +85C AEC-Q200 RoHS 1.858In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 80 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520MVQ Reel, Cut Tape
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 3.3V 2.586In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MVQ 8 MHz 3225 1.6 -3.6V +/-50 ppm -40 - +105C AECQ 2.264In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators SMD-4 8 MHz 50 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 ECS-3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz HCMOS AEC-Q200 3.3V 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 12MHz 3.3V 50ppm -40+125C AEC-Q200 464In Stock
Min.: 1
Mult.: 1
Reel: 500

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 EBRA53 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 28.63636MHz 3.3V 25ppm -40C +85C 177In Stock
Min.: 1
Mult.: 1

Standard Oscillators SMD-4 28.63636 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 EBRA53 Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +125C 645In Stock
Min.: 1
Mult.: 1

Standard Oscillators SMD-4 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 EBRA53 Cut Tape
KYOCERA AVX MC2016Z24.5760C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 375In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 24.576 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape
KYOCERA AVX MC2520Z3.68640C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 594In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 3.6864 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2520Z Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 125.000MHZ CMOS SMD ECS-2520MV XO Enable/Disable CMOS 1.7 V - 3.6 V +/-50ppm -40C - 85C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 2.592In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 125 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 2520MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 2.5V 50ppm -40C +85C 320In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 27 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 1.8V 50ppm -40C +85C 1.107In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 27 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz HCMOS AEC-Q200 1.8V 1.246In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 3.3V 50ppm -40C +85C 1.050In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 48 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 8MHz -55C +125C 3.3V 50ppm AEC-Q200 75In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q200 SIT8924B Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 32.000MHZ CMOS SMD ECS-3225MVQ XO 32MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1.197In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,26MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V - 3.6 V,+/-25ppm,-40C - 85C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 1.239In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 2520MVQ Reel, Cut Tape, MouseReel