SiT8924 Series Standard Clock Oscillators

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime Standard Clock Oscillators 33.333333MHz 3.3V -55C +125C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 33.333333 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime SiT8924AA-72-33E-50.000000E
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 3.3V, 50MHz, OE, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators SiT8924 Reel
SiTime SiT8924AA-72-33E-66.666660E
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 3.3V, 66.66666MHz, OE, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators SiT8924 Reel
SiTime SiT8924AA-72-XXE-25.000000E
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 2.25V-3.63V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators SiT8924 Reel
SiTime Standard Clock Oscillators 25MHz 3.3V -40C +125C Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

Standard Oscillators 25 MHz 25 PPM 2.25 V 3.63 V SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators 24.545452MHz 3.3V -40C +125C Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

Standard Oscillators 24.545452 MHz 25 PPM 2.25 V 3.63 V SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators 25MHz 1.8V -40C +125C Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924 Reel
SiTime Standard Clock Oscillators 25MHZ 3.3V -40C +85C N/A
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 25 MHz 25 PPM 2.25 V 3.63 V SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 24.576MHz -40C +105C 3.3V 50ppm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2.5 mm x 2 mm 24.576 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q200 SiT8924 Reel, Cut Tape, MouseReel