AEC-Q200 Standard Clock Oscillators

Results: 10.256
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 26MHz 50ppm -40 C 125 C CMOS 1.8V Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 ASDAIG Reel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 33MHz 50ppm -40 C 125 C CMOS 1.8V Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 33 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 ASDAIG Reel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 33MHz 30ppm -40 C 105 C CMOS 1.8V Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 33 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 ASDAIG Reel
ABRACON Standard Clock Oscillators XTAL OSC XO AEC-Q200 26MHz CMOS SMD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 26 MHz 20 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 ASDAIG Reel
ABRACON Standard Clock Oscillators XTAL OSC XO AEC-Q200 26MHz CMOS SMD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 26 MHz 20 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 ASEAIG Reel
Renesas Electronics Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 6.003968 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 6.005284 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 6.005284 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators 33.333 MHz , HCMOS 3.3V, 50ppm Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 33.333 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators 33.333333 MHz, HCMOS 3.3V, 50ppm Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 33.333333 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators 60MHz, HCMOS 3.3V, 50 ppm Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 60 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators 100 MHz, HCMOS 3.3V, 25 ppm Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators 48 MHz, HCMOS 3.3V, 50 ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 48 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators 25 MHz, HCMOS 3.3V, 25 ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 25 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators XAH7 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 1 MHz 100 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators XAH7 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2 MHz 100 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators XAH7 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 8 MHz 100 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators 75 MHz, HCMOS 3.3V, 100 ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 75 MHz 100 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators 49.152 MHz, HCMOS 3.3V, 25 ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 49.152 MHz 25 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators 80 MHz, HCMOS 3.3V, 25 ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 80 MHz 25 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators 100 MHz, HCMOS 3.3V, 25 ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 100 MHz 25 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators XAL3 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 1 GHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators 200MHz, LVPECL 3.3V, 25 ppm Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 200 MHz 25 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C AEC-Q200 XA Reel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel
IQD Standard Clock Oscillators 10.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 100

Standard Oscillators 10 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Cut Tape