SiT1618B Series Standard Clock Oscillators

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 1.8V, 24MHz, OE, 250 pcs T&R 8 mm 27In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2.5 mm x 2 mm 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT1618B Reel, Cut Tape

SiTime Standard Clock Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 3.3V, 20MHz, OE, T&R 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 20 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT1618B Reel, Cut Tape
SiTime Standard Clock Oscillators 30MHz 3.3V -40C +125C 648In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT1618B Reel, Cut Tape, MouseReel
SiTime SiT1618AA-23-33E-25.000000E
SiTime Standard Clock Oscillators -40 to 125C, 3225, 50ppm, Default Dr Str, 3.3V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C SiT1618B Reel
SiTime SiT1618AA-23-33E-48.000000E
SiTime Standard Clock Oscillators -40 to 125C, 3225, 50ppm, Default Dr Str, 3.3V, 48MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 48 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C SiT1618B Reel
SiTime SiT1618BA-22-33S-25.000000G
SiTime Standard Clock Oscillators -40 to 125C, 3225, 25ppm, Default Dr Str, 3.3V, 25MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT1618B Reel, Cut Tape
SiTime SiT1618BA-32-33E-40.000000T
SiTime Standard Clock Oscillators -40 to 125C, 5032, 25ppm, Default Dr Str, 3.3V, 40MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 40 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT1618B Reel
SiTime SIT1618BA-73-33E-20.000000G
SiTime Standard Clock Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 3.3V, 20MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2 mm x 1.6 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT1618B Reel, Cut Tape
SiTime SIT1618BA-73-33E-30.000000G
SiTime Standard Clock Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 3.3V, 30MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2 mm x 1.6 mm 30 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT1618B Reel, Cut Tape
SiTime SiT1618BA-83-18E-30.000000X
SiTime Standard Clock Oscillators -40 to 125C, 7050, 50ppm, Default Dr Str, 1.8V, 30MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT1618B Reel, Cut Tape
SiTime SiT1618BA-83-33E-30.000000T
SiTime Standard Clock Oscillators -40 to 125C, 7050, 50ppm, Default Dr Str, 3.3V, 30MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 30 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT1618B Reel
SiTime SiT1618BE-72-33E-16.000000E
SiTime Standard Clock Oscillators -40 to 105C, 2016, 25ppm, Default Dr Str, 3.3V, 16MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2 mm x 1.6 mm 16 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT1618B Reel
SiTime SiT1618BE-72-33E-16.384000E
SiTime Standard Clock Oscillators -40 to 105C, 2016, 25ppm, Default Dr Str, 3.3V, 16.384MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 16 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C SiT1618B Reel
SiTime SiT1618BE-72-33E-24.576000E
SiTime Standard Clock Oscillators -40 to 105C, 2016, 25ppm, Default Dr Str, 3.3V, 24.576MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2 mm x 1.6 mm 24.576 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT1618B Reel
SiTime SiT1618BA-21-18S-20.000000D
SiTime Standard Clock Oscillators -40 to 125C, 3225, 20ppm, Default Dr Str, 1.8V, 20MHz, ST, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 20 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT1618B Reel
SiTime SiT1618BA-72-33E-40.000000D
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 3.3V, 40MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 40 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C SiT1618B Reel
SiTime Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +125C Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT1618B Reel
SiTime SiT1618AA-83-33E-30.00000X
SiTime Standard Clock Oscillators Non-Stocked
Min.: 1
Mult.: 1
Standard Oscillators 30 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C SiT1618B
SiTime SIT1618BA-73-XXN-8.000000G
SiTime Standard Clock Oscillators Non-Stocked
Min.: 250
Mult.: 250
Standard Oscillators 8 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C SiT1618B
SiTime SIT1618BA-83-33E-30.000000x
SiTime Standard Clock Oscillators Non-Stocked
Min.: 250
Mult.: 250
Standard Oscillators 30 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT1618B