32.768 kHz TCXO Oscillators

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
RFMi TCXO Oscillators 32.768 kHz 2 - 3.465V SM3225-4 5.0ppm a. 2.908In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 2 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm XTC Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 2.963In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated TCXO Oscillators 32.768kHz Temperature-Compensated Crysta 92In Stock
Min.: 1
Mult.: 1
Max.: 92

TCXO DIP-14 32.768 kHz 7.5 PPM 15 pF 4.5 V 5.5 V CMOS 0 C + 70 C DS32KHZ Tube

Epson Timing TCXO Oscillators TG-3541CE 32.7680KXB0: TCXO KHZ +/-5.0PPM -40 85C 1K TR 8.089In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 32.768 kHz 30 pF 1.5 V 5.5 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1 mm TG-3541 Reel, Cut Tape
SiTime TCXO Oscillators 32.768kHz 5ppm -10C +70C 9.742In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 1.54 mm x 0.84 mm 32.768 kHz 5 PPM 1.5 V 3.63 V LVCMOS - 10 C + 70 C 1.54 mm 0.84 mm SiT1552 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.768 KHZ TCXO 1.8V 5 PPM -40 - +85C 3.28 x 2.5mm 698In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.28 mm 2.5 mm 1.3 mm ECS-327TXO Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 32.768 kHz 3.3V SM3225-4 5.0ppm a. 25 C 3.163In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 3.25 V 3.35 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.17 mm XTC Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 1.060In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated TCXO Oscillators 32.768kHz Temperature-Compensated Crysta 39In Stock
Min.: 1
Mult.: 1
Max.: 39

TCXO DIP-14 32.768 kHz 7.5 PPM 15 pF 4.5 V 5.5 V CMOS - 40 C + 85 C DS32KHZ Tube

Analog Devices / Maxim Integrated TCXO Oscillators 32.768kHz Temperature-Compensated Crysta 56In Stock
Min.: 1
Mult.: 1
Max.: 56

TCXO SOIC-16 32.768 kHz 7.5 PPM 15 pF 4.5 V 5.5 V SMD/SMT 0 C + 70 C DS32KHZS Tube
ECS TCXO Oscillators 32.768 KHZ TCXO 3.3V +/-5 PPM -40 - +85C 2.0 x 1.2 mm 68In Stock
12.000Expected 29/12/2026
Min.: 1
Mult.: 1
: 3.000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.2 mm 1.1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.768kHz 3.3V ESR -40C +85C 709In Stock
3.000Expected 09/02/2027
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.5 mm 1.3 mm ECX-327TXO Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.768khZ TCXO 3.0V 5 PPM -40 +85 3.28 X 2.5 1.901In Stock
1.000Expected 04/05/2027
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 3 V 3 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.5 mm 1.3 mm ECS-327TXO Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG-3541CE 32.7680KXA3: TCXO KHZ +/-3.4PPM -40-85C 250TR 757In Stock
Min.: 1
Mult.: 1
: 250

TCXO 32.768 kHz 30 pF 1.5 V 5.5 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1 mm TG-3541 Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators 32.768 KHz, 30pF 416In Stock
Min.: 1
Mult.: 1
: 250

TCXO 32.768 kHz 30 pF 1.5 V 5.5 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1 mm TG-3541 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 32.768KHz 5ppm -40C +85C 11.664In Stock
23.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 1.000

TCXO 1.54 mm x 0.84 mm 32.768 kHz 5 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 1.5 mm 0.8 mm 0.6 mm SiT1552 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 32.768kHz 10ppm -40C +85C 12.235In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 1.54 mm x 0.84 mm 32.768 kHz 10 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 1.54 mm 0.84 mm SiT1552 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators -40 to 85C, 1508, 5ppm, 1.8V, 0.032768MHz, Default 4.026In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 32.768 kHz 5 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm SiT1566 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 1.900In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 32.768 kHz 5 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm SiT1566 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 32.768kHz 1.8V -40C +85C 740In Stock
1.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 1.000

TCXO CSP-4 32.768 kHz 5 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.55 mm 0.85 mm 0.6 mm SiT1568 Reel, Cut Tape, MouseReel

SiTime TCXO Oscillators 1.787In Stock
Min.: 1
Mult.: 1

TCXO 32.768 kHz 3 PPM 1.62 V 1.98 V LVCMOS - 20 C + 70 C 1.54 mm 0.84 mm SiT1566
SiTime TCXO Oscillators 335In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

TCXO 32.768 kHz 3 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm SiT1566 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated TCXO Oscillators 32.768kHz Temperature-Compensated Crysta
12.548Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 12.548

TCXO SOIC-16 32.768 kHz 7.5 PPM 15 pF 4.5 V 5.5 V SMD/SMT - 40 C + 85 C DS32KHZ Tube
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO
9.000Expected 08/12/2026
Min.: 1
Mult.: 1
: 3.000

TCXO 32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.0V - 5.5V
3.000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 5 PPM 2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ATXKAIG-H11A Reel, Cut Tape, MouseReel