NT2016SA-40.000MHZ-ENA4203A

NDK
344-2016SA40ENA4203A
NT2016SA-40.000MHZ-ENA4203A

Mfr.:

Description:
TCXO Oscillators 2 x 1.6mm 40MHz VC-TCXO Clipped-sine 3.3V +/- 2ppm (-40/85C)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NDK
Product Category: TCXO Oscillators
RoHS:  
VCTCXO
NT2016SA
Reel
Cut Tape
MouseReel
Brand: NDK
Moisture Sensitive: Yes
Factory Pack Quantity: 2000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NT2016SA 40MHz TCXO Oscillators

NDK NT2016SA 40MHz Temperature-Compensated Crystal Oscillators (TCXOs) feature a 40MHz nominal frequency in a 2mm x 1.6mm package. NDK NT2016SA Oscillators offer clipped sine wave output and ±2ppm (-40°C to +85°C) frequency/temperature characteristics. These TCXOs include 3.3V typical supply voltage and 1.7mA maximum current consumption.

In Stock: 673

Stock:
673 Can Dispatch Immediately
Quantities greater than 673 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp61.826 Rp61.826
Rp53.570 Rp535.700
Rp50.818 Rp1.270.450
Rp48.433 Rp2.421.650
Rp46.232 Rp4.623.200
Rp42.379 Rp10.594.750
Rp41.829 Rp20.914.500
Rp39.994 Rp39.994.000
Full Reel (Order in multiples of 2000)
Rp37.242 Rp74.484.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.