SiTime TCXO Oscillators

Results: 7.496
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime TCXO Oscillators 25MHz 3.3V 0.1ppm -40 to 85C 491In Stock
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5356 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 3In Stock
Min.: 1
Mult.: 1
TCXO, MEMS Based 25 MHz 20 PPB 5 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm SiT5541


SiTime TCXO Oscillators MEMS Super-TCXO, -40 C to 85 C, 5.0 x 3.2 mm , 1.0 ppm, 3.3V, 40.000000 MHz, LVCMOS, No Connect, Cut Tape 3In Stock
25Expected 16/11/2026
Min.: 1
Mult.: 1

TCXO 40 MHz 1 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 105 C Bulk
SiTime TCXO Oscillators -40 to 85C, 2520, 5ppm, 3.3V, 25MHz, NC, Fixed Frequency, SoftEdge, 1k pcs T&R 12/16 mm 1.047In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 25 MHz 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm SiT5000 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 32.768kHz 5ppm -10C +70C 9.992In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 1.54 mm x 0.84 mm 32.768 kHz 5 PPM 1.5 V 3.63 V LVCMOS - 10 C + 70 C 1.54 mm 0.84 mm SiT1552 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators MEMS Super-TCXO, -40 C to 85 C, 5.0 x 3.2 mm , + / - 0.1 ppm, 3.3V, 50.000000 MHz, LVCMOS, Output Enable, Bulk 1In Stock
Min.: 1
Mult.: 1

TCXO CQFN-10 50 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5346 Bulk
SiTime TCXO Oscillators 25MHz 3.3V -40C +85C 5ppm 206In Stock
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm SIT5000 Reel, Cut Tape, MouseReel

SiTime TCXO Oscillators 48MHz 5ppm 3.3V -40 to +85C 260In Stock
Min.: 1
Mult.: 1
: 250

TCXO 48 MHz 5 PPM LVCMOS - 40 C + 85 C 3.2 mm 2.5 mm SiT5001 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 125MHz 1.8V -20C +70C 233In Stock
Min.: 1
Mult.: 1
: 250

TCXO, MEMS Based 125 MHz 5 PPM 1.71 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT5002 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 10MHz, 3.3V, 0.1ppm, -40 to 105C, Bulk 2In Stock
Min.: 1
Mult.: 1

TCXO CQFN-10 10 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 0.95 mm SiT5346 Bulk

SiTime TCXO Oscillators 18In Stock
Min.: 1
Mult.: 1

TCXO SiT5903
SiTime SiT5001AICGE-33E0-12.288000X
SiTime TCXO Oscillators -40 to 85C, 2520, 5ppm, 3.3V, 12.288MHz, OE, Fixed Frequency, SoftEdge, 250 pcs T&R 12/16 mm 250In Stock
Min.: 250
Mult.: 250
: 250

TCXO SiT5001 Reel
SiTime SiT9551AI-02B1A3310-312.500000
SiTime TCXO Oscillators 312.50 MHz Endura Ruggedized Ultra-low Jitter Differential XO 1In Stock
Min.: 1
Mult.: 1

TCXO PQFD-6 312.5 MHz 20 PPM 15 pF 2.97 V 3.63 V LVPECL, LVDS, HCSL SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.85 mm SiT9551 Bulk
SiTime SIT5001AI-2E-33N0-24.000000x
SiTime TCXO Oscillators 250In Stock
Min.: 250
Mult.: 250

TCXO SIT5001
SiTime TCXO Oscillators 32.768KHz 5ppm -40C +85C 12.862In Stock
23.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 1.000

TCXO 1.54 mm x 0.84 mm 32.768 kHz 5 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 1.5 mm 0.8 mm 0.6 mm SiT1552 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 10MHz 3.3V 0.5ppm -40 to 85C 516In Stock
Min.: 1
Mult.: 1
: 250

TCXO 10 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm SiT5155 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 0.1ppm -40 to 85C 1.648In Stock
Min.: 1
Mult.: 1
: 250

TCXO 100 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm SiT5357 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 32.768kHz 10ppm -40C +85C 13.693In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 1.54 mm x 0.84 mm 32.768 kHz 10 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 1.54 mm 0.84 mm SiT1552 Reel, Cut Tape, MouseReel

SiTime TCXO Oscillators 4.360In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 32.76 MHz 3 PPM 1.8 V 3.3 V LVCMOS SMD/SMT - 20 C + 70 C 1.54 mm 0.84 mm 0.54 mm SIT1566 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators -40 to 85C, 1508, 5ppm, 1.8V, 0.032768MHz, Default 4.026In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 32.768 kHz 5 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm SiT1566 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 1.900In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 32.768 kHz 5 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm SiT1566 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 536In Stock
1.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 1.000

TCXO 32.768 kHz 3 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm SiT1566 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 32.768kHz 1.8V -40C +85C 740In Stock
1.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1.000

TCXO CSP-4 32.768 kHz 5 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.55 mm 0.85 mm 0.6 mm SiT1568 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 5ppm -40C +85C 505In Stock
750Expected 19/03/2027
Min.: 1
Mult.: 1
: 250

TCXO 100 MHz 5 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT5021 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 125MHz 3.3V 5ppm -40C +85C 126In Stock
Min.: 1
Mult.: 1
: 250

VCTCXO 125 MHz 5 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT5021 Reel, Cut Tape, MouseReel