- 20 C TCXO Oscillators

Results: 764
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Fox / Abracon TCXO Oscillators 26.0MHz 3.0volts -20C +70C 271In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 26 MHz 2.5 PPM 10 pF 3 V 3 V SMD/SMT - 20 C + 75 C 5 mm 3.2 mm 1.5 mm FOX914B Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-1ppm,1.7V 3.465V,2.5mA,-20 C 70 C, 2.50mm x 2.00mm 940In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 125MHz 1.8V -20C +70C 233In Stock
Min.: 1
Mult.: 1
: 250

TCXO, MEMS Based 125 MHz 5 PPM 1.71 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT5002 Reel, Cut Tape, MouseReel
IQD TCXO Oscillators CFPT-125 HCMOS +/-0.9ppm -20 to 70C 7.0 x 5.0 x 2.0 80In Stock
Min.: 1
Mult.: 1

VCTCXO 32.768 MHz 0.9 PPM 15 pF 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 2 mm CFPT-125 Cut Tape
IQD TCXO Oscillators CFPT-125 HCMOS +/-0.9ppm -20 to 70C 7.0 x 5.0 x 2.0 2In Stock
Min.: 1
Mult.: 1
: 1.000

VCTCXO 16.384 MHz 0.9 PPM 15 pF 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 2 mm CFPT-125 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-0.5 ppm,1.7V 3.465V,2.5mA,-20 C 70 C, 2.50mm x 2.00mm 923In Stock
2.000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV Reel, Cut Tape, MouseReel

SiTime TCXO Oscillators 4.296In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 32.76 MHz 3 PPM 1.8 V 3.3 V LVCMOS SMD/SMT - 20 C + 70 C 1.54 mm 0.84 mm 0.54 mm SIT1566 Reel, Cut Tape, MouseReel

SiTime TCXO Oscillators 1.787In Stock
Min.: 1
Mult.: 1

TCXO 32.768 kHz 3 PPM 1.62 V 1.98 V LVCMOS - 20 C + 70 C 1.54 mm 0.84 mm SiT1566


SiTime TCXO Oscillators 19.2MHz +/-5ppm 3.3V -20 to 70C 354In Stock
Min.: 1
Mult.: 1
: 250

VCTCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm SIT5000 Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 24 MHz 3.3V SM3225-4 2.0ppm a. 25 C SMD/ Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

TCXO SM3225-4 24 MHz 2 PPM 10 pF 2.7 V 3.3 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 1.2 mm XTC Reel
RFMi TCXO Oscillators 14.7456 MHz 3.3V SM3225-4 +/- 1.0 ppm SM Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

TCXO SM3225-4 14.7456 MHz 1 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 20 C + 75 C 3.2 mm 2.5 mm 0.38 mm XTC Reel
IQD TCXO Oscillators IQXT-200-1-B HCMOS +/-0.28ppm -20 to 70C 3.3V 7.0 x 5.0 x 2.4 Non-Stocked Lead-Time 26 Weeks
Min.: 600
Mult.: 600
: 600

TCXO 10 MHz 0.28 PPM 15 pF 3.13 V 3.47 V HCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 2.4 mm IQXT-200-1-B Reel
IQD TCXO Oscillators CFPT-125 HCMOS +/-0.9ppm -20 to 70C 3 7.0 x 5.0 x 2.0 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1.000

VCTCXO 10 MHz 0.9 PPM 15 pF 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 2 mm CFPT-125 Reel, Cut Tape, MouseReel
IQD TCXO Oscillators CFPT-125 HCMOS +/-0.9ppm -20 to 70C 7.0 x 5.0 x 2.0 Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

VCTCXO 12.8 MHz 0.9 PPM 15 pF 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 2 mm CFPT-125 Reel
IQD TCXO Oscillators CFPT-125 HCMOS +/-0.9ppm -20 to 70C 7.0 x 5.0 x 2.0 Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

VCTCXO 20 MHz 0.9 PPM 15 pF 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 2 mm CFPT-125 Reel
Fox / Abracon TCXO Oscillators 19.2MHz 3.0Volts -20C +70C Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

TCXO 19.2 MHz 2.5 PPM 10 pF 3 V 3 V SMD/SMT - 20 C + 75 C 5 mm 3.2 mm 1.5 mm FOX914B Reel
Fox / Abracon TCXO Oscillators 20.0MHz 3.0Volts -20C +70C Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

TCXO 20 MHz 2.5 PPM 10 pF 3 V 3 V SMD/SMT - 20 C + 75 C 5 mm 3.2 mm 1.5 mm FOX914B Reel
Crystek Corporation TCXO Oscillators 10MHz Non-Stocked Lead-Time 12 Weeks

TCXO 10 MHz 2.5 PPM 2 pF to 10 pF 3 V 3 V Sine Wave SMD/SMT - 20 C + 80 C 5 mm 3.2 mm 1.55 mm CVT Reel
CTS Electronic Components TCXO Oscillators 13MHz 3.3Volt +/-.5ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

VCTCXO 13 MHz 0.5 PPM 10 pF - 500 mV 6 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.8 mm 520 Reel
CTS Electronic Components TCXO Oscillators 16.3677MHz 3.3Volt +/-.5ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

VCTCXO 16.3677 MHz 0.5 PPM 10 pF - 500 mV 6 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.8 mm 520 Reel
CTS Electronic Components TCXO Oscillators 16.368MHz 3.3Volt +/-.5ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

VCTCXO 16.368 MHz 0.5 PPM 10 pF - 500 mV 6 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.8 mm 520 Reel
CTS Electronic Components TCXO Oscillators 16.369MHz 3.3Volt +/-.5ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

VCTCXO 16.369 MHz 0.5 PPM 10 pF - 500 mV 6 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.8 mm 520 Reel
CTS Electronic Components TCXO Oscillators 19.2MHz 3.3Volt +/-.5ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

VCTCXO 19 MHz 0.5 PPM 10 pF - 500 mV 6 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.8 mm 520 Reel
CTS Electronic Components TCXO Oscillators 20MHz 3.3Volt +/-.5ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

VCTCXO 20 MHz 0.5 PPM 10 pF - 500 mV 6 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.8 mm 520 Reel
CTS Electronic Components TCXO Oscillators 26MHz 3.3Volt +/-.5ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

VCTCXO 26 MHz 0.5 PPM 10 pF - 500 mV 6 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.8 mm 520 Reel