AEC-Q200 TCXO Oscillators

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX TCXO Oscillators 19.2MHz 1.8V 1.6 x 1.2mm +/-0.5ppm 1.926In Stock
Min.: 1
Mult.: 1
: 4.000

TCXO 2 mm x 1.6 mm 19.2 MHz 2 PPM 10 pF 1.71 V 1.89 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 48 MHz 1.68 - 3.63V SM2016-6 +/- 1.5ppm 2.933In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO SM2016-6 48 MHz 1.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 40 MHz 3V SM3225-4 +/- 1.0 ppm SMD/SMT - 2.971In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO SM3225-4 40 MHz 1 PPM 10 pF 2.85 V 3.15 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 0.38 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 40 MHz 2.7-3.6V SM2016-6 +/- 1.0 ppm SMD 2.355In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO SM2016-6 40 MHz 1 PPM 10 pF 2.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 26MHz 2.8V 2.0 x 1.6mm +/-0.5ppm 3.436In Stock
Min.: 1
Mult.: 1
: 4.000

TCXO 2 mm x 1.6 mm 26 MHz 10 pF 2.66 V 2.94 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 38.4MHz 2.8V 2.0 x 1.6mm +/-0.5ppm 3.470In Stock
Min.: 1
Mult.: 1
: 4.000

TCXO 2 mm x 1.6 mm 38.4 MHz 2 PPM 10 pF 2.66 V 2.94 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10MHz 3.3V 2.5ppm -40C +85C 900In Stock
2.000Expected 08/02/2027
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 10 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 16MHz 3.3V 2.5ppm -40C +85C 5.308In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 16 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 24MHz 3.3V 2.5ppm -40C +85C 2.589In Stock
37.000On Order
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 24 MHz 2 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25MHz 3.3V 2.5ppm -40C +85C 3.803In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 25 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40MHz 3.3V 2.5ppm -40C +85C 3.608In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 40 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 10MHz 3.3V 1.6 x 1.2mm +/-0.5ppm 372In Stock
Min.: 1
Mult.: 1
: 4.000

TCXO 2 mm x 1.6 mm 10 MHz 2 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12MHz 3.3V 2.5ppm -40C +85C 479In Stock
2.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 12 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20MHz 3.3V 2.5ppm -40C +85C 2.179In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 20 MHz 2 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32MHz 3.3V 2.5ppm -40C +85C
10.000On Order
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 26 MHz 1.8-3.3V SM2520-4 +/- 0.5ppm SMD/ Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

TCXO SM2520-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm AEC-Q200 XTC Reel
KYOCERA AVX TCXO Oscillators TCXO Non-Stocked Lead-Time 24 Weeks
Min.: 15.000
Mult.: 1.000
: 1.000

AEC-Q200 KT2016K Reel