Crystek VCO Oscillators

Results: 483
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 460In Stock
Min.: 1
Mult.: 1
: 100

VCO 300 mVDC to 4.7 VDC 8 dBm - 10 dBc 40 mA - 115 dBc/Hz 0.2 MHz/V 5 MHz/V CVCO55CC Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 1600-3200MHz 89In Stock
90Expected 07/09/2026
Min.: 1
Mult.: 1

VCO 1.64 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 15 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1000-2000MHz 232In Stock
Min.: 1
Mult.: 1

VCO 1 GHz to 2 GHz 33 pF 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 60 MHz/V - 40 C + 80 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 92In Stock
Min.: 1
Mult.: 1

VCO 300 mVDC to 4.9 VDC 6 dBm - 12 dBc 27 mA - 115 dBc/Hz 0.1 MHz/V 8 MHz/V 12.7 mm 12.7 mm CVCO55CC
Crystek Corporation VCO Oscillators 44In Stock
Min.: 1
Mult.: 1

VCO 500 mVDC to 3.2 VDC 7 dBm - 15 dBc 50 mA - 120 dBc/Hz 0.1 MHz/V 6 MHz/V 12.7 mm 12.7 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2000-2000MHz -40C to 85C 50In Stock
Min.: 1
Mult.: 1

VCO 2 GHz 22 pF 8 V 8 V 300 mVDC to 4.7 VDC 7 dBm - 15 dBc 35 mA - 117 dBc/Hz 0.5 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC
Crystek Corporation VCO Oscillators 950-2050MHz 14In Stock
62On Order
Min.: 1
Mult.: 1

VCO 950 MHz to 2.05 GHz 500 pF 0 VDC to 15 VDC 2 dBm - 30 dBc 20 mA - 99 dBc/Hz 2 MHz/V 80 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1680-174MHz 2In Stock
Min.: 1
Mult.: 1

VCO 1.68 GHz to 1.74 GHz 33 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 15 mA - 103 dBc/Hz 1 MHz/V 28 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2200-2570MHz 4In Stock
Min.: 1
Mult.: 1

VCO 2.2 GHz to 2.57 GHz 5 pF 5.25 V 5.25 V 1 VDC to 17 VDC 3 dBm - 10 dBc 35 mA - 101 dBc/Hz 3 MHz/V 46 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 5600-5800MHz 4In Stock
10Expected 07/09/2026
Min.: 1
Mult.: 1

VCO 5.6 GHz to 5.8 GHz 15 pF 0 VDC to 6 VDC 0 dBm - 22 dBc 40 mA - 80 dBc/Hz 5 MHz/V 125 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BS Cut Tape
Crystek Corporation VCO Oscillators 1030-1090MHz 3In Stock
15Expected 01/09/2026
Min.: 1
Mult.: 1

VCO 1.03 GHz to 1.09 GHz 30 pF 300 mVDC to 4.7 VDC 0 dBm - 15 dBc 35 mA - 110 dBc/Hz 0.5 MHz/V 21 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Cut Tape
Crystek Corporation VCO Oscillators 200-500MHz 30In Stock
Min.: 5
Mult.: 5

VCO 200 MHz to 500 MHz 330 pF 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 1435-1491MHz -40C to 85C 25In Stock
Min.: 1
Mult.: 1
: 5

VCO 1.435 GHz to 1.491 GHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC 5 dBm - 15 dBc 25 mA - 112 dBc/Hz 1 MHz/V 21 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Reel, Cut Tape
Crystek Corporation VCO Oscillators 3180-3710MHz -40C to 85C 31In Stock
Min.: 1
Mult.: 1

VCO 3.18 GHz to 3.71 GHz 20 pF 8 V 8 V 100 mVDC to 16 VDC 0 dBm - 15 dBc 35 mA - 95 dBc/Hz 2 MHz/V 56 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 350-405MHz 5In Stock
Min.: 1
Mult.: 1
: 5

VCO 350 MHz to 405 MHz 300 pF 7.25 V 7.25 V 500 mVDC to 5 VDC 7.25 dBm - 3 dBc 18 mA - 110 dBc/Hz 2 MHz/V 39 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 1100-1600MHz 29In Stock
Min.: 1
Mult.: 1

VCO 1.1 GHz to 1.6 GHz 50 pF 500 mVDC to 9.5 VDC 4 dBm - 10 dBc 35 mA - 100 dBc/Hz 0.5 MHz/V 59 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 3350-3500MHz 5In Stock
Min.: 1
Mult.: 1

VCO 3.35 GHz to 3.5 GHz 10 pF 300 mVDC to 4.7 VDC 5 dBm - 25 dBc 20 mA - 93 dBc/Hz 2.5 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1277-1433MHz -30C to 70C 1In Stock
Min.: 1
Mult.: 1

VCO 1.277 GHz to 1.433 GHz 47 pF 8 V 8 V 500 mVDC to 15 VDC 4.5 dBm - 20 dBc 25 mA - 115 dBc/Hz 0.2 MHz/V 14 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC
Crystek Corporation VCO Oscillators 4267-4442MHz -40C to 85C 4In Stock
Min.: 1
Mult.: 1

VCO 4.267 GHz to 4.442 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 10 dBc 40 mA - 104 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2048-2048MHz -30C to 85C 1In Stock
5Expected 07/09/2026
Min.: 1
Mult.: 1

VCO 2.048 GHz 47 pF 5 V 5 V 500 mVDC to 4.5 VDC 7 dBm - 20 dBc 30 mA - 120 dBc/Hz 1 MHz/V 5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 510-770MHz 5In Stock
Min.: 1
Mult.: 1

VCO 510 MHz to 770 MHz 100 pF 1 VDC to 8 VDC 6.5 dBm - 5 dBc 14 mA - 106 dBc/Hz 2 MHz/V 58 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2100-2300MHz 10In Stock
Min.: 1
Mult.: 1

VCO 2.1 GHz to 2.3 GHz 22 pF 300 mVDC to 4.7 VDC 0 dBm - 18 dBc 25 mA - 97 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1550-2500MHz 1In Stock
Min.: 1
Mult.: 1

VCO 1.55 GHz to 2.5 GHz 50 pF 500 mVDC to 9.5 VDC 6 dBm - 7 dBc 13 mA - 92 dBc/Hz 5 MHz/V 115 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 1650-2150MHz 10In Stock
Min.: 1
Mult.: 1

VCO 1.65 GHz to 2.15 GHz 27 pF 500 mVDC to 4.5 VDC 5 dBm - 15 dBc 22 mA - 91 dBc/Hz 1.5 MHz/V 160 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1900-2762MHz 6In Stock
Min.: 1
Mult.: 1

VCO 1.9 GHz to 2.762 GHz 50 pF 500 mVDC to 9.5 VDC 6 dBm - 7 dBc 13 mA - 112 dBc/Hz 5 MHz/V 140 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk