SN74LS628DR

Texas Instruments
595-SN74LS628DR
SN74LS628DR

Mfr.:

Description:
VCO Oscillators Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS628D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: VCO Oscillators
RoHS:  
VCO
SOIC-14
1.1 MHz to 25 MHz
45 pF
4.75 V
5.25 V
0 VDC to 5 VDC
35 mA
0 C
+ 70 C
SN74LS628
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Factory Pack Quantity: 2500
Subcategory: Oscillators
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 689

Stock:
689 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp65.128 Rp65.128
Rp64.394 Rp643.940
Rp64.028 Rp1.600.700
Rp63.844 Rp3.192.200
Rp63.661 Rp6.366.100
Rp61.092 Rp15.273.000
Rp58.157 Rp29.078.500
Rp55.772 Rp55.772.000
Full Reel (Order in multiples of 2500)
Rp54.855 Rp137.137.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.