+ 70 C Reel VCO Oscillators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Current Rating Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Texas Instruments VCO Oscillators Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS628D 689In Stock
Min.: 1
Mult.: 1
: 2.500

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS628 Reel, Cut Tape, MouseReel
Texas Instruments VCO Oscillators Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS624D Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Reel
Texas Instruments VCO Oscillators Voltage-Controlled O scillator Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Reel
Texas Instruments VCO Oscillators Vltg controlled osci llator ALT 595-SN74 ALT 595-SN74LS624NSR Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Reel
ROHM Semiconductor VCO Oscillators VCO W/SENS ADJUST. Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

VCO 60 MHz 4.5 V 5.5 V 1.5 VDC to 3.5 VDC 20 mA 1.55 MHz/V - 20 C + 70 C 10 mm 4.4 mm 1.5 mm BA7082F Reel