CA VCO Oscillators

Results: 724
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz
79Expected 22/07/2026
Min.: 1
Mult.: 1

VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC531 Cut Tape
Crystek Corporation VCO Oscillators 1600-2700MHz
90On Order
Min.: 1
Mult.: 1

VCO 1.6 GHz to 2.7 GHz 100 pF 1 VDC to 20 VDC 3 dBm - 15 dBc 22 mA - 94 dBc/Hz 5 MHz/V 84 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Analog Devices VCO Oscillators MMIC VCO ,RF/2 & Div/16, 23.8-26.8GHz
22Expected 07/08/2026
Min.: 1
Mult.: 1

VCO, MMIC Based QFN-24 23.8 GHz to 26.8 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 220 mA - 93 dBc/Hz - 65 MHz/V - 40 C + 85 C HMC739 Cut Tape
Crystek Corporation VCO Oscillators Ultra-Low Phase Noise 1GHz SAW
100On Order
Min.: 1
Mult.: 1
Reel: 25

VCSO 1 GHz 4.75 V 5.25 V 0 V to 5 V 10 dBm - 20 dBc 35 mA - 138 dBc/Hz 120 MHz/V - 40 C + 85 C 14.2 mm 9.14 mm 3.43 mm CVCSO-914X Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 325-775MHz
15Expected 23/03/2026
Min.: 1
Mult.: 1

VCO 325 MHz to 775 MHz 330 pF 0 VDC to 12 VDC 7 dBm - 10 dBc 25 mA - 98 dBc/Hz 0.5 MHz/V 45 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 510-770MHz
5Expected 17/03/2026
Min.: 1
Mult.: 1

VCO 510 MHz to 770 MHz 100 pF 1 VDC to 8 VDC 6.5 dBm - 5 dBc 14 mA - 106 dBc/Hz 2 MHz/V 58 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
12Expected 27/04/2026
Min.: 1
Mult.: 1

VCO 1.55 GHz to 1.65 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 3 dBm - 15 dBc 20 mA - 102 dBc/Hz 1 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1820-2100MHz
10Expected 30/03/2026
Min.: 1
Mult.: 1

VCO 1.82 GHz to 2.1 GHz 22 pF 500 mVDC to 18 VDC 0 dBm - 10 dBc 30 mA - 105 dBc/Hz 1.5 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2200-2570MHz
4Expected 30/03/2026
Min.: 1
Mult.: 1

VCO 2.2 GHz to 2.57 GHz 5 pF 5.25 V 5.25 V 1 VDC to 17 VDC 3 dBm - 10 dBc 35 mA - 101 dBc/Hz 3 MHz/V 46 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3350-3500MHz
5Expected 12/03/2026
Min.: 1
Mult.: 1

VCO 3.35 GHz to 3.5 GHz 10 pF 300 mVDC to 4.7 VDC 5 dBm - 25 dBc 20 mA - 93 dBc/Hz 2.5 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3600-3800MHz
5Expected 27/04/2026
Min.: 1
Mult.: 1

VCO 3.6 GHz to 3.8 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 1 dBm - 15 dBc 25 mA - 90 dBc/Hz 3 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators 0042-0046MHz
5Expected 23/03/2026
Min.: 1
Mult.: 1

VCO 42 MHz to 46 MHz 150 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC - 1 dBm - 13 dBc 8 mA - 116 dBc/Hz 1 MHz/V 3 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 60-110MHz
67Expected 23/03/2026
Min.: 1
Mult.: 1

VCO 60 MHz to 110 MHz 330 pF 500 mVDC to 10.5 VDC 8.5 dBm - 10 dBc 25 mA - 114 dBc/Hz 0.5 MHz/V 8 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 200-400MHz
70Expected 06/04/2026
Min.: 1
Mult.: 1

VCO 200 MHz to 400 MHz 330 pF 0 VDC to 5 VDC 4 dBm - 10 dBc 15 mA - 102 dBc/Hz 6 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 370-450MHz
54Expected 27/04/2026
Min.: 1
Mult.: 1

VCO 370 MHz to 450 MHz 220 pF 500 mVDC to 5 VDC 7 dBm - 4 dBc 15 mA - 110 dBc/Hz 3 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1090-1145MHz
4Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 5

VCO 1.09 GHz to 1.145 GHz 30 pF 300 mVDC to 4.7 VDC 0 dBm - 15 dBc 35 mA - 108 dBc/Hz 0.5 MHz/V 21 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
2Expected 23/04/2026
Min.: 1
Mult.: 1

VCO 225 MHz to 425 MHz 100 pF 7.25 V 7.25 V 500 mVDC to 6.5 VDC 3 dBm - 15 dBc 15 mA - 100 dBc/Hz 1 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 350-405MHz
5Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 5

VCO 350 MHz to 405 MHz 300 pF 7.25 V 7.25 V 500 mVDC to 5 VDC 7.25 dBm - 3 dBc 18 mA - 110 dBc/Hz 2 MHz/V 39 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
30Expected 23/03/2026
Min.: 1
Mult.: 1

VCO 45 MHz to 70 MHz 150 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 7 dBm - 10 dBc 22 mA - 115 dBc/Hz 0.5 MHz/V 4 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL
Crystek Corporation VCO Oscillators 600-880MHz
45Expected 23/03/2026
Min.: 1
Mult.: 1

VCO 600 MHz to 880 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 0 dBm - 10 dBc 20 mA - 98 dBc/Hz 6 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 100-200MHz
15On Order
Min.: 5
Mult.: 5

VCO 100 MHz to 200 MHz 150 pF 0 VDC to 5 VDC 3.5 dBm - 10 dBc 25 mA - 100 dBc/Hz 2 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Oscillators 800-1600MHz
5Expected 16/03/2026
Min.: 1
Mult.: 1

VCO 800 MHz to 1.6 GHz 47 pF 500 mVDC to 19 VDC 9.5 dBm - 10 dBc 30 mA - 100 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 1000-1500MHz
10Expected 23/03/2026
Min.: 1
Mult.: 1

VCO 1 GHz to 1.5 GHz 30 pF 500 mVDC to 4.5 VDC 3.5 dBm - 10 dBc 10 mA - 95 dBc/Hz 10 MHz/V 150 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 1100-1600MHz
30Expected 27/04/2026
Min.: 1
Mult.: 1

VCO 1.1 GHz to 1.6 GHz 50 pF 500 mVDC to 9.5 VDC 4 dBm - 10 dBc 35 mA - 100 dBc/Hz 0.5 MHz/V 59 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 140-250MHz
21Expected 27/04/2026
Min.: 1
Mult.: 1

VCO 140 MHz to 250 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 11 VDC 3 dBm - 14 dBc 15 mA - 106 dBc/Hz 0.5 MHz/V 13 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW