HMC358MS8GE

Analog Devices
584-HMC358MS8GE
HMC358MS8GE

Mfr.:

Description:
VCO Oscillators MMIC VCO w/ Buffer Amp, 5.8 - 6.8 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO, MMIC Based
5.8 GHz to 6.8 GHz
2.75 V
3.25 V
0 VDC to 10 VDC
11 dBm
115 mA
- 110 dBc/Hz
150 MHz/V
- 40 C
+ 85 C
HMC358
Cut Tape
Brand: Analog Devices
Mounting Style: Gull Wing
Factory Pack Quantity: 500
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 268

Stock:
268
Can Dispatch Immediately
On Order:
202
Expected 17/09/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 470 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 458
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp686.140 Rp686.140
Rp598.447 Rp5.984.470
Rp573.313 Rp14.332.825