Crystek VCXO Oscillators

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
Crystek Corporation VCXO Oscillators 1.030In Stock
2.015Expected 26/10/2026
Min.: 1
Mult.: 1

VCXO 125 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm 5.3 mm 9 mm CVHD-950
Crystek Corporation VCXO Oscillators 100.000MHZ VCXO 9X14 103In Stock
200On Order
Min.: 1
Mult.: 1
: 25

VCXO 100 MHz 3.3 V 3.3 V LVPECL SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm Reel, Cut Tape, MouseReel


Crystek Corporation VCXO Oscillators 122.88MHz -40C +85C 65In Stock
Min.: 1
Mult.: 1

VCXO Cut Tape
Crystek Corporation VCXO Oscillators 49In Stock
Min.: 1
Mult.: 1
VCXO 120 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945
Crystek Corporation VCXO Oscillators 80MHz 5Volt APR +/-20ppm 99In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945


Crystek Corporation VCXO Oscillators 112 MHz, -40 to 85C, 9 x 14mm SMD, 3.3V, LVPECL VCXO 37In Stock
Min.: 1
Mult.: 1
: 100

VCXO 14.2 mm x 9.14 mm 112 MHz 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVPD-922 Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators VCXO 9X14 20PPM 3.3V CMOS 76.800MHZ 307In Stock
Min.: 1
Mult.: 1

VCXO 76.8 MHz 20 PPM 3.3 V 3.3 V 14.2 mm 9.14 mm CVHD-950 Bulk
Crystek Corporation VCXO Oscillators 54MHz 29In Stock
Min.: 1
Mult.: 1

VCXO 54 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Bulk
Crystek Corporation CVPD-922X-100.000
Crystek Corporation VCXO Oscillators 208In Stock
Min.: 1
Mult.: 1

VCXO CVHD-950
Crystek Corporation VCXO Oscillators 50MHz 3.3Volt -04C +85C 15pF Lead-Time 10 Weeks

VCXO 14 mm 9 mm CVHD-950 Bulk
Crystek Corporation CVHD-950X-102.400
Crystek Corporation VCXO Oscillators 75In Stock
Min.: 1
Mult.: 1

VCXO CVHD-950
Crystek Corporation VCXO Oscillators 120MHz LOW PHASE 25In Stock
Min.: 1
Mult.: 1

VCXO 120 MHz 20 PPM 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 70 C 14.2 mm 9.14 mm CVHD-950
Crystek Corporation VCXO Oscillators 80MHz 3.3Volt 15pF -40 to 85C 26In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm 5.3 mm 9 mm CVHD-950 Bulk
Crystek Corporation VCXO Oscillators 74.25MHz 4In Stock
Min.: 1
Mult.: 1

VCXO 74.25 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950
Crystek Corporation VCXO Oscillators 22.5792MHz 3.3V 0C +70C 12In Stock
Min.: 1
Mult.: 1

VCXO 22.5792 MHz 15 pF 3.135 V 3.465 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-957 Cut Tape
Crystek Corporation VCXO Oscillators 50In Stock
Min.: 1
Mult.: 1
VCXO
Crystek Corporation VCXO Oscillators 100MHz LOW PHASE 2.385In Stock
12.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 750

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 79In Stock
Min.: 1
Mult.: 1
VCXO 50 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945
Crystek Corporation VCXO Oscillators 100MHz 3.3V 15pF -40 to +85C CMOS 779In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 100 MHz 50 PPM 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm CVHD-037X Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 80MHz LOW PHASE 148In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950
Crystek Corporation VCXO Oscillators 125MHz LOW PHASE 484In Stock
1.602Expected 14/09/2026
Min.: 1
Mult.: 1
: 178

VCXO 125 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 100MHz LOW PHASE 524In Stock
1.525Expected 05/10/2026
Min.: 1
Mult.: 1
: 25

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 100MHz 5volt 20ppm 0C to 70C 120In Stock
71Expected 24/08/2026
Min.: 1
Mult.: 1

VCXO 100 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVSS-945 Bulk


Crystek Corporation VCXO Oscillators 11In Stock
30Expected 14/09/2026
Min.: 1
Mult.: 1

VCXO CVSS-945
Crystek Corporation VCXO Oscillators 50MHz 5Volt -40C +70C Sine 16In Stock
Min.: 1
Mult.: 1

VCXO 50 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVSS-945 Bulk